Chip Quik Solder Wire

Chip Quik Solder Wire includes various flux core options in several alloy configurations: Sn42/Bi57/Ag1, Sn63/Pb37, Sn95/Ag5, Sn95/Sb5, Sn96/Ag4, Sn99/Ag1, and Sn99.244/Cu0.7/Ni0.05/Ge0.006. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. Chip Quik Solder Wire offers a 0.38mm to 1mm wire diameter range and a melting point rainge from +138°C to +240°C. All of the solder wire is RoHS 3 and REACH compliant.

Features

  • 0.38mm to 1mm wire diameter
  • Alloy options
    • Sn42/Bi57/Ag1
    • Sn63/Pb37
    • Sn95/Ag5
    • Sn95/Sb5
    • Sn96/Ag4
    • Sn99/Ag1
    • Sn99.244/Cu0.7/Ni0.05/Ge0.006
  • Flux core options
    • No flux core, solid solder wire
    • No-clean synthetic (ROL0)
    • No-clean water-washable synthetic (REL0)
    • 2.5% no-clean water-washable (REL0)
  • +138°C to +240°C melting point range
  • Lead-free options
  • RoHS 3/REACH compliant

Product Examples

Infographic - Chip Quik Solder Wire
Publicerad: 2024-02-08 | Uppdaterad: 2025-08-31