Cornell Dubilier / Knowles THA & THAS ThinPack Aluminum Capacitors
Cornell Dubilier / Knowles THA and THAS ThinPack Aluminum Electrolytic Capacitors offer high energy density in a low-profile package. THA and THAS ThinPack Capacitors feature a 40µF to 18,000 µF capacitance range and 10VDC to 450VDC rated voltage range. The capacitors are ideal for low-profile circuits where high capacitance is needed for bulk storage. These capacitors provide an ideal replacement for arrays of SMT solid tantalum or aluminum electrolytic capacitors.Features
- THA
- 8.2mm profile
- High energy density (up to 1.1J/cc)
- 3000 hours lifetime at +85°C
- Temperature ranges
- -55°C to +85°C ≤ 300VDC
- -40°C to +85°C ≥ 350VDC
- 10VDC to 450VDC rated voltage range
- 60µF to 18,000µF capacitance range
- ±20% capacitance tolerance
- REACH and RoHS Compliant
- THAS
- 9mm thin
- High energy density (up to 0.9J/cc)
- 3000 hours lifetime at +105°C
- Temperature ranges
- -55°C to +105°C ≤ 300VDC
- -40°C to +105°C ≥ 350VDC
- 10VDC to 450VDC rated voltage range
- 40µF to 18,000µF capacitance range
- ±20% capacitance tolerance
- REACH and RoHS Compliant
Videos
Additional Resources
Product of the Year
Publicerad: 2017-10-26
| Uppdaterad: 2025-11-04