TWR-S08LL64

NXP Semiconductors
841-TWR-S08LL64
TWR-S08LL64

Tillverk:

Beskrivning:
Utvecklingskort och satser - S08 / S12 LL64 Tower MCU Card

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
860,72 kr 860,72 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Utvecklingskort och satser - S08 / S12
RoHS-direktivet:  
Development Boards
S08
MC9S08LL64
Bulk
Märke: NXP Semiconductors
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Beskrivning/funktion: TWR-S08LL64 is part of the Tower System and features the MC9S08LL64 segment LCD controller
Gränssnittstyp: I2C, RS-232, SPI, USB
Produkttyp: Development Boards & Kits - S08 / S12
Kvalificering: AEC-Q100
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Tower System
Del # Alias: 935326616598
Enhetens vikt: 1 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.