151-03653

HellermannTyton
329-151-03653
151-03653

Tillverk:

Beskrivning:
Kabelmontering och tillbehör Magnetic J-Hook 3/4 Dia Hook, Side Mount, Neodymium Magnet/Steel, 90lb Pull Force, 10/box

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 100

Lager:
100 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
89,38 kr 89,38 kr
75,86 kr 758,60 kr
74,01 kr 1.480,20 kr
59,84 kr 5.984,00 kr
57,55 kr 28.775,00 kr
54,83 kr 54.830,00 kr
54,72 kr 109.440,00 kr

Produktattribut Attributvärde Välj attribut
HellermannTyton
Produktkategori: Kabelmontering och tillbehör
RoHS-direktivet:  
Cable Mounts
Magnetic J-Hook
Chassis Mount
Steel
Metallic
Märke: HellermannTyton
Diameter: 3/4 in
Egenskaper: Use For Permanent Mounting or As a Temporary Installation Tool
För användning med: Route Cables
Höjd: 69.6 mm
Produkt: Cable Mounts
Serie: Magnetic Solutions
Fabriksförpackningskvantitet: 10
Underkategori: Wire & Cable Management
Användes: Position On Steel Surface
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Datablad

Technical Resources

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.