8610 Serie Multiledarkabel

Resultat: 11
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Typ Skärmning Antal ledare Sladdlängd Trådmätare - AWG Yttre diameter Mantelns färg Mantelns material Ledarens material Strandning Märkspänning
Alpha Wire Multiledarkabel 26AWG 2C SHIELD 100ft SPOOL SLATE 7På lager
Min.: 1
Multipla: 1

Automation and Process Control Shielded 2 Conductor 100 ft 26 AWG 4.57 mm (0.18 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 7 x 34 300 V
Alpha Wire Multiledarkabel 26AWG 5C SHIELD 100ft SPOOL SLATE 4På lager
Min.: 1
Multipla: 1

Automation and Process Control Shielded 5 Conductor 100 ft 26 AWG 5.33 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 7 x 34 300 V
Alpha Wire Multiledarkabel 26AWG 4C SHIELD 100ft SPOOL SLATE 1På lager
Min.: 1
Multipla: 1

Automation and Process Control Shielded 4 Conductor 100 ft 26 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 7 x 34 300 V
Alpha Wire Multiledarkabel 26AWG 7C SHIELD 100ft SPOOL SLATE 2På lager
Min.: 1
Multipla: 1

Automation and Process Control Shielded 7 Conductor 100 ft 26 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 7 x 34 300 V
Alpha Wire Multiledarkabel 26 AWG 3 Conductor 600V Foil/Spiral PVC PVC, 100 ft Spool - Slate Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1

Automation and Process Control Shielded 3 Conductor 100 ft 26 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 7 x 34 300 V
Alpha Wire Multiledarkabel 26 AWG 2 Conductor 600V Foil/Spiral SR PVC PVC, 500 ft Spool - Slate

Shielded 2 Conductor 500 ft 26 AWG 4.57 mm (0.18 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Multiledarkabel 26 AWG 3 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 3 Conductor 500 ft 26 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Multiledarkabel 26 AWG 4 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 4 Conductor 500 ft 26 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Multiledarkabel 26 AWG 5 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 5 Conductor 500 ft 26 AWG 5.33 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Multiledarkabel 26 AWG 7 Conductor 600V Foil/Spiral PVC PVC, 1000 ft Spool - Slate

Shielded 7 Conductor 1000 ft 26 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V
Alpha Wire Multiledarkabel 26 AWG 7 Conductor 600V Foil/Spiral PVC PVC, 500 ft Spool - Slate

Shielded 7 Conductor 500 ft 26 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 7 x 36 300 V