3896/34-275

3M Electronic Solutions Division
517-3896/34
3896/34-275

Tillverk:

Beskrivning:
Flatkablar 34C .025" STANDARD 30 AWG STRANDED

Tillgänglighet

Lager:
Ej på lager
Minst: 5   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6 267,83 kr 31 339,15 kr
5 838,59 kr 58 385,90 kr
25 Beräkning

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: Flatkablar
RoHS-direktivet:  
Round Jacketed Cables
34 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
30 V
83.82 m (275 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 38
- 20 C
+ 105 C
3896
Märke: 3M Electronic Solutions Division
Brännbarhetsklass: UL 224 VW-1
Delning: 0.64 mm
Produkttyp: Flat Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Del # Alias: 00048011651545 04801165154 05111530352 80001153412
Enhetens vikt: 2,495 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544499390
CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.

3896 Series IDC Flat Cables

3M Electronic Specialty 3896 Series IDC Flat Cables are round, jacketed, IDC flat cables with 30AWG wire on .025” centers that permit mass termination. The cable features close spacing for higher signal density and the PVC insulation provides excellent flexibility. The primary cable is zippable for branching or discrete terminations while the round construction permits easier routing.