HF759/34SF-275

3M Electronic Solutions Division
517-HF759/34SF
HF759/34SF-275

Tillverk:

Beskrivning:
Flatkablar 34C 28G RND BLK 275' .050" JACKT HAL-FREE

Tillgänglighet

Lager:
Ej på lager
Minst: 8   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7.779,22 kr 62.233,76 kr

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: Flatkablar
RoHS-direktivet:  
Round Jacketed Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
Shielded
Gray (Dark Gray)
150 V
83.82 m (275 ft)
Polyolefin (PO)
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF759
Märke: 3M Electronic Solutions Division
Brännbarhetsklass: UL 224 VW-1
Delning: 1.27 mm
Produkttyp: Flat Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Del # Alias: 05111196518 80001249376
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

HF759 Round, Jacketed Flat Cables

3M HF759 Round, Jacketed Flat Cables offer a 136Ω balanced impedance rating, a 60% propagation velocity, and a 150V voltage rating. The HF759 series features a round construction that permits easier routing and a zippable primary cable for branching or discrete termination. The continuous split/bond repeat allows for mass terminations of IDC connectors. 

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.