5 m Sensorkopplingsblock

Resultat: 79
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Sensorkontakttyp Antal portar Anslutningstyp för hemkörning Hemkörning Antal stift Sladdlängd Kabeldiameter Märkspänning Märkström Kodning Höljets material IP-klassificering Serie
Phoenix Contact Sensorkopplingsblock SACB- 8/3- 5.0 PUR-M8 Ej på lager
Min.: 1
Multipla: 1

M8 8 Port Pre-wired Cable 3 Pin 5 m 7.9 mm 48 VAC, 60 VDC 6 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67 M12 A-code
Phoenix Contact Sensorkopplingsblock SACB-6Q/4P- 5.0 PUR 120V Ej på lager
Min.: 1
Multipla: 1

Quickon 6 Port Pre-wired Cable 4 Pin 5 m 8 mm 120 VAC/DC 12 A Polyamide (PA) IP65, IP67 M12 A-code
Phoenix Contact Sensorkopplingsblock SACB-4Q/4P-L-5 0PUR SENSOR/ACTUATOR BOX Ej på lager
Min.: 1
Multipla: 1

5 m 24 V 12 A M12 A-code
Phoenix Contact Sensorkopplingsblock SACB-8Q/4P-L-5.0PUR Ej på lager
Min.: 1
Multipla: 1

5 m M12 A-code
Omron Automation and Safety Sensorkopplingsblock IP67,4PT IN,4Wire DCVIB RES 5m Ej på lager
Min.: 1
Multipla: 1

5 m IP67
Murrelektronik Sensorkopplingsblock EXACT12, 4XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 4X0.34+3X0.75NPN-LED's, NPN-LED's Ej på lager
Min.: 1
Multipla: 1

M12 4 Port Pre-wired Cable 5 m 7.4 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensorkopplingsblock EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's Ej på lager
Min.: 1
Multipla: 1

M12 8 Port Pre-wired Cable 5 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Alpha Wire Sensorkopplingsblock M8 Plastic 10PORT 1SIG LED 5M Ej på lager

M8 10 Port Pre-wired Cable 5 m 6.4 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 800-5M
Alpha Wire Sensorkopplingsblock M8 Plastic 12PORT 1SIG LED 5M Ej på lager

M8 12 Port Pre-wired Cable 5 m 7.9 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 801-5M
Alpha Wire Sensorkopplingsblock M8 Plastic 6PORT 1SIG LED 5M Ej på lager

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 803-5M
Alpha Wire Sensorkopplingsblock M8 Plastic 8PORT 1SIG LED 5M Ej på lager

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 804-5M
Alpha Wire Sensorkopplingsblock M12 Die Cast 8PORT 1SIG LED Ej på lager

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 900-5M
Alpha Wire Sensorkopplingsblock M12 Die Cast 8PORT 1SIG Ej på lager

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 901-5M
Alpha Wire Sensorkopplingsblock M12 Die Cast 8PORT 2SIG LED Ej på lager

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire Sensorkopplingsblock M12 Die Cast 8PORT 2SIG Ej på lager

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 10 A A Coded Zinc IP65, IP67 903-5M
Alpha Wire Sensorkopplingsblock M12 Die Cast 4PORT 1SIG LED Ej på lager

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 904-5M
Alpha Wire Sensorkopplingsblock M12 Die Cast 4PORT 1SIG Ej på lager

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 905-5M
Alpha Wire Sensorkopplingsblock M12 Die Cast 4PORT 2SIG LED Ej på lager

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Alpha Wire Sensorkopplingsblock M12 Die Cast 4PORT 2SIG Ej på lager

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire Sensorkopplingsblock M12 Plastic 8PORT 1SIG LED Ej på lager

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 908-5M
Alpha Wire Sensorkopplingsblock M12 Plastic 8PORT 1SIG Ej på lager

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 909-5M
Alpha Wire Sensorkopplingsblock M12 Plastic 8PORT 2SIG Ej på lager

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 911-5M
Alpha Wire Sensorkopplingsblock M12 Plastic 6PORT 1SIG LED Ej på lager

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 912-5M
Alpha Wire Sensorkopplingsblock M12 Plastic 6PORT 1SIG Ej på lager

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 913-5M
Alpha Wire Sensorkopplingsblock M12 Plastic 6PORT 2SIG LED Ej på lager

M12 6 Port Pre-wired Cable 5 m 9.09 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 914-5M