MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

Resultat: 8 336
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kontaktände A Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Kön Kodning Sladdlängd Märkström Märkspänning Trådmätare - AWG Mantelns färg IP-klassificering Serie Förpackning
Amphenol LTW Sensor-/ställdonskablar M Series Sensor Connector, M12, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP68
10Förväntad 2026-04-01
Min.: 1
Multipla: 1

M Series
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated
20Förväntad 2026-03-24
Min.: 1
Multipla: 1

A Coded 1.5 A 30 V IP67 M12
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K
10Förväntad 2026-03-24
Min.: 1
Multipla: 1

M12 12 Position Pigtail Female A Coded 1 m (3.281 ft) 1.5 A 30 V 26 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 3000mm, IP68 / IP69K
6Förväntad 2026-03-24
Min.: 1
Multipla: 1

M12 12 Position Pigtail Female A Coded 3 m (9.843 ft) 1.5 A 30 V 26 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated
18På beställningen
Min.: 1
Multipla: 1

A Coded 1.5 A 30 V IP67 M12
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K
5Förväntad 2026-03-25
Min.: 1
Multipla: 1

M12 12 Position Pigtail Male A Coded 1 m (3.281 ft) 1.5 A 30 V 26 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 300mm, IP68 / IP69K
10Förväntad 2026-03-24
Min.: 1
Multipla: 1

M12 12 Position Pigtail Female A Coded 300 mm (11.811 in) 1.5 A 30 V 26 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
10Förväntad 2026-04-08
Min.: 1
Multipla: 1

A Coded 1.5 A 30 V IP68 M12
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K
10Förväntad 2026-03-24
Min.: 1
Multipla: 1

M12 12 Position Pigtail Male A Coded 150 mm (5.906 in) 1.5 A 30 V 26 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K
1Förväntad 2026-03-17
Min.: 1
Multipla: 1

M12 17 Position Pigtail Female A Coded 1 m (3.281 ft) 1.5 A 30 V 26 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 200mm, IP68 / IP69K
10Förväntad 2026-05-06
Min.: 1
Multipla: 1

M12 17 Position Pigtail Female A Coded 200 mm (7.874 in) 1.5 A 30 V 26 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M Series Sensor Connector, M12, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68
10Förväntad 2026-05-06
Min.: 1
Multipla: 1

Amphenol LTW Sensor-/ställdonskablar M Series Sensor Connector, M12, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68
30Förväntad 2026-04-08
Min.: 1
Multipla: 1


Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated
6Förväntad 2026-03-24
Min.: 1
Multipla: 1

M12 D Code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated
50Förväntad 2026-04-08
Min.: 1
Multipla: 1

M12 D Code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Ethernet EtherCAT, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP68 / IP69K
7Förväntad 2026-03-24
Min.: 1
Multipla: 1

M12 4 Position Pigtail Male D Coded 5 m (16.404 ft) 4 A 250 V 24 AWG Blue IP68 M12 D Code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, PROFINET, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP68 / IP69K
10Förväntad 2026-05-15
Min.: 1
Multipla: 1

M12 4 Position Pigtail Male D Coded 5 m (16.404 ft) 4 A 250 V 24 AWG Green IP68 M12 D Code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
30Förväntad 2026-03-25
Min.: 1
Multipla: 1

M12 D Code
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Overmolded Double Ended, Length 2000mm, IP68 Mated
5Förväntad 2026-05-12
Min.: 1
Multipla: 1

M12 D Code
Amphenol LTW Sensor-/ställdonskablar M Series Sensor Connector, M12, L Code, Metal, 16A, 05 pins, Male Connector, Male (Power) + Female (Ground) Contact, Hexagonal, M15*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP68
70På beställningen
Min.: 1
Multipla: 1

M12 L Code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Crimp, Field Installable, F5.0 - F9.0mm, IP68 Mated
7Förväntad 2026-04-01
Min.: 1
Multipla: 1

M Series
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 3000mm, IP68 Mated
10Förväntad 2026-04-08
Min.: 1
Multipla: 1

M12 8 Position Pigtail Male X Coded 3 m (9.843 ft) 500 mA 30 V 24 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 10000mm, IP68 Mated
7Förväntad 2026-05-15
Min.: 1
Multipla: 1

M12 8 Position Pigtail Male X Coded 10 m (32.808 ft) 500 mA 30 V 24 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, PROFINET, Ethernet EtherCAT, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP67 Mated
10Förväntad 2026-04-08
Min.: 1
Multipla: 1

M12 8 Position No Connector Male X Coded 2 m (6.562 ft) 500 mA 50 VAC, 60 VDC 26 AWG Black IP67 M 12 X-code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, PROFINET, Ethernet EtherCAT, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67 Mated
10Förväntad 2026-04-01
Min.: 1
Multipla: 1

M12 8 Position No Connector Male X Coded 5 m (16.404 ft) 500 mA 50 VAC, 60 VDC 26 AWG Black IP67 M 12 X-code