A Coded Male / Female Sensor-/ställdonskablar

Resultat: 1 759
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kontaktände A Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Kön Kodning Sladdlängd Märkström Märkspänning Trådmätare - AWG Mantelns färg IP-klassificering Serie Förpackning


Murrelektronik Sensor-/ställdonskablar M8 male 0 / M8 female 0, PUR 4x0.25 bk UL/CSA+drag chain 2m 8På lager
20Förväntad 2026-07-31
Min.: 1
Multipla: 1
M8 4 Position M8 4 Position Male / Female A Coded 2 m (6.562 ft) 4 A 50 VAC, 60 VDC 24 AWG Black IP65, IP66K, IP67, IP68
Phoenix Contact Sensor-/ställdonskablar SAC-8P-M12MS/20-PUR/ M12FS VA 45På lager
Min.: 1
Multipla: 1
M12 8 Position M12 8 Position Male / Female A Coded 20 m (65.617 ft) 2 A 30 V Black
Phoenix Contact Sensor-/ställdonskablar SAC-8P-M12MS/ 0.3- PUR/M12FS SH 17På lager
Min.: 1
Multipla: 1

8 Position 8 Position Male / Female A Coded 300 mm (11.811 in) 2 A 30 V Black IP65, IP67, IP69K
Phoenix Contact Sensor-/ställdonskablar SAC5PM12MS/3,0680 M12FS 65På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position Male / Female A Coded 3 m (9.843 ft) 4 A 48 VAC, 60 VDC 22 AWG IP65, IP67, IP68 M12 Sensor
TE Connectivity Sensor-/ställdonskablar M12A5-MS-FS-PVC-6.0M 37På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position Male / Female A Coded 6 m (19.685 ft) 4 A 60 V 22 AWG, 24 AWG Gray IP67
Murrelektronik 7000-40531-8031000
Murrelektronik Sensor-/ställdonskablar M12 male 0 / M12 female 0 DeviceNet, PUR AWG24+AWG22 shielded vt UL/CSA+drag ch. 10m 1På lager
Min.: 1
Multipla: 1
M12 5 Position M12 5 Position Male / Female A Coded 10 m (32.808 ft) 4 A 60 V 22 AWG, 24 AWG Violet IP65, IP66K, IP67
Phoenix Contact Sensor-/ställdonskablar SAC-5P-MS/1.5-542/ FRSH SCO BK 3På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position Male / Female A Coded 1.5 m (4.921 ft) 4 A 48 VAC, 60 VDC 22 AWG Yellow IP65, IP67
Weidmuller Sensor-/ställdonskablar SAIL-M12WM12W-5-1.0U 1På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position Male / Female A Coded 1 m (3.281 ft) 4 A 60 V Black IP65, IP66, IP67, IP68, IP69
Phoenix Contact Sensor-/ställdonskablar SAC-3P-M12Y/2X1.0- 140/M12FS 1På lager
Min.: 1
Multipla: 1

M12 3 Position M12 (x2) 3 Position Male / Female A Coded 1 m (3.281 ft) 4 A 48 VAC, 60 VDC Yellow
Phoenix Contact Sensor-/ställdonskablar SAC-8P-M12MS/0 3-PVC M12FS 6På lager
Min.: 1
Multipla: 1

M12 8 Position M12 8 Position Male / Female A Coded 300 mm (11.811 in) 2 A 30 V Black IP65, IP68, IP69K
Phoenix Contact Sensor-/ställdonskablar Sensor Actuator Cbl 9På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position Male / Female A Coded 4 A 48 VAC, 60 VDC 22 AWG Black-Gray SAC
Phoenix Contact Sensor-/ställdonskablar SAC-3P-M12MS/ 3,0-PUR/M12FS 2+4 2På lager
Min.: 1
Multipla: 1

M12 3 Position M12 3 Position Male / Female A Coded 3 m (9.843 ft) 4 A 250 V Black IP65, IP68, IP69K
Molex Sensor-/ställdonskablar Woodhead - MC 4P M/MFE .5M 90/90 16/4AWG TPE 3På lager
Min.: 1
Multipla: 1
Mini-Change, Right Angle 4 Position Mini-Change, Right Angle 4 Position Male / Female A Coded 500 mm (19.685 in) 10 A 600 V 16 AWG Yellow 130010
Phoenix Contact Sensor-/ställdonskablar SAC4PM8MS/10,0680 M8FS 12På lager
125Förväntad 2026-08-24
Min.: 1
Multipla: 1

M8 4 Position M8 4 Position Male / Female A Coded 10 m (32.808 ft) 4 A 48 VAC, 60 VDC 24 AWG IP65, IP67, IP68 M8 Sensor
Phoenix Contact Sensor-/ställdonskablar SAC-4P-M8MS/ 0.5-542/FR SCO BK 2På lager
8Förväntad 2026-08-24
Min.: 1
Multipla: 1

M8 4 Position M12 4 Position Male / Female A Coded 500 mm (19.685 in) 4 A 48 VAC, 60 VDC 24 AWG Yellow IP65, IP67, IP68
Phoenix Contact Sensor-/ställdonskablar SAC-3P-M12MR/1 5-PVC M 8FS 3På lager
Min.: 1
Multipla: 1

M12 3 Position M8 3 Position Male / Female A Coded 1.5 m (4.921 ft) 4 A 48 VAC, 60 VDC Black IP65, IP67
Phoenix Contact Sensor-/ställdonskablar SAC-5P-MR/ 0,3-923/ FR CAN SCO 2På lager
Min.: 1
Multipla: 1

M12 5 Position No Connector Male / Female A Coded 300 mm (11.811 in) 4 A 60 V 24 AWG IP65, IP67 SAC
Phoenix Contact Sensor-/ställdonskablar SAC-8P-MS/ 1.5-542/ FR SCO BK 7På lager
Min.: 1
Multipla: 1

M12 8 Position M12 8 Position Male / Female A Coded 1.5 m (4.921 ft) 2 A 30 V 24 AWG Yellow IP65, IP67, IP68 Bulk
Phoenix Contact Sensor-/ställdonskablar SAC-4P-M8MR/ 1.5-542/FS SCO BK 1På lager
Min.: 1
Multipla: 1

M8, Right Angle 4 Position M12 4 Position Male / Female A Coded 1.5 m (4.921 ft) 4 A 48 VAC, 60 VDC 24 AWG Yellow IP65, IP67, IP68
Murrelektronik Sensor-/ställdonskablar M8 male 0 / M12 female 0, PUR 3x0.25 gy UL/CSA+drag chain 1m 1På lager
Min.: 1
Multipla: 1

M8 3 Position M12 3 Position Male / Female A Coded 1 m (3.281 ft) 4 A 50 VAC, 60 VDC 24 AWG Gray IP65, IP66, IP67 7 Bulk
Murrelektronik Sensor-/ställdonskablar M8 male 0 / M12 female 0, PUR 3x0.25 gy UL/CSA+drag chain 1.5m 1På lager
Min.: 1
Multipla: 1

M8 3 Position M12 3 Position Male / Female A Coded 1.5 m (4.921 ft) 4 A 50 VAC, 60 VDC 24 AWG Gray IP65, IP66, IP67 7 Bulk
Phoenix Contact Sensor-/ställdonskablar SAC-3P-M12MS/ 1,0-PUR/M12FR-2L 5På lager
Min.: 1
Multipla: 1

M12 3 Position M12 3 Position Male / Female A Coded 1 m (3.281 ft) 4 A 24 V Black
Murrelektronik Sensor-/ställdonskablar M12 male 0 / M12 female 0, TPE 4x18AWG ye UL/CSA, ITC/PLTC 2m 2På lager
Min.: 1
Multipla: 1

M12 4 Position M12 4 Position Male / Female A Coded 2 m (6.562 ft) 4 A 250 V 18 AWG Yellow IP67 7 Bulk

Phoenix Contact Sensor-/ställdonskablar SAC-5P-M12 MS/0,3-600/M12FR FB 8På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position Male / Female A Coded 300 mm (11.811 in) 4 A 48 VAC, 60 VDC 22 AWG Gray IP65, IP68, IP69K
Phoenix Contact Sensor-/ställdonskablar SAC-5P-M12MS/0.3- PUR/M12FR SH 15På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position Male / Female A Coded 300 mm (11.811 in) 4 A 48 VAC, 60 VDC IP65, IP67, IP69K