216759-2027

Molex
538-216759-2027
216759-2027

Tillverk:

Beskrivning:
Rektangulära kabelmonteringar 2pin Guardian ST pigtail 6 AWG 2M

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
2 Kan skickas om 5 dagar
Minst: 2   Flera: 2
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.487,52 kr 2.975,04 kr
1.348,33 kr 13.483,30 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Rektangulära kabelmonteringar
RoHS-direktivet:  
216759
Molded Cable Assemblies
Discrete Wire
ST
2 Position
Pigtail
Female
6 m
6 AWG
60 A
Black
Märke: Molex
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Beskrivning/funktion: EXTreme Guardian-to-Pigtail Off-the-Shelf (OTS) Cable Assembly
Mantelns material: Polyvinyl Chloride (PVC)
Delning: 11 mm
Produkttyp: Rectangular Cable Assemblies
Fabriksförpackningskvantitet: 2
Underkategori: Cable Assemblies
Handelsnamn: EXTreme Guardian
Märkspänning: 600 V
Del # Alias: 2167592027 02167592035
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS EXTreme Guardian Overmolded Cable Assemblies

Molex OTS EXTreme Guardian Overmolded Cable Assemblies are capable of carrying 50A to 60A of current for power applications. These cable assemblies feature a locking screw and are available in 2- and 3-circuit sizes. A connector-locking screw helps ensure secure retention when the receptacle and header, or the receptacle and plug, are mated. The locking screw and polarized mating geometry help prevent accidental mismating. The locking tang-on terminals help secure terminals in housings. Molex OTS EXTreme Guardian Overmolded Cable Assemblies are ideal for data communication equipment, electric vehicles, medical, and solar applications.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.