215328-2062

Molex
538-215328-2062
215328-2062

Tillverk:

Beskrivning:
Rektangulära kabelmonteringar MINIFIT JR DR P-S 6CKT 300MM Au

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 546

Lager:
546 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
69,22 kr 69,22 kr
63,00 kr 630,00 kr
53,52 kr 10.704,00 kr
46,87 kr 28.122,00 kr
45,89 kr 45.890,00 kr
44,91 kr 116.766,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Rektangulära kabelmonteringar
RoHS-direktivet:  
215328
Discrete Wire Cable Assemblies
Discrete Wire
Mini-Fit
6 Position
Pigtail
Male
300 mm
16 AWG
9 A
Black
Bulk
Märke: Molex
Mantelns material: Polyvinyl Chloride (PVC)
Delning: 4.2 mm
Produkttyp: Rectangular Cable Assemblies
Fabriksförpackningskvantitet: 200
Underkategori: Cable Assemblies
Handelsnamn: Mini-Fit Jr.
Märkspänning: 600 V
Del # Alias: 2153282062 02153282062
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Mini-Fit Jr. Discrete Cable Assemblies

Molex Mini-Fit Jr. Discrete Cable Assemblies feature a variety of cable lengths with a 4.20mm-pitch connector and 9A maximum current rating. They are available in single- and dual-row configurations for design flexibility. Multi-color cable configurations with standard Mini-Fit TPA2 and non-TPA connectors are available off the shelf. The multi-color cables ensure connections are correct. Pin-to-pin mapping from the receptacle to the PCB header decreases engineering time and resources. These discrete wires are UL-approved and ready to use in electronic appliance applications. Molex Mini-Fit Jr. Discrete Cable Assemblies are made in ISO/TS16949-certified facilities to ensure quality and meet automotive industry standards. Typical applications include consumer, medical, automotive, and industrial.