45130-0401

Molex
538-45130-0401
45130-0401

Tillverk:

Beskrivning:
Rektangulära kabelmonteringar Nano-Fit 4CKT CBL ASSY DR 150MM BLK

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 701

Lager:
701 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
54,83 kr 54,83 kr
48,94 kr 489,40 kr
45,02 kr 900,40 kr
43,71 kr 2.185,50 kr
41,53 kr 4.153,00 kr
38,91 kr 7.782,00 kr
37,06 kr 18.530,00 kr
35,32 kr 35.320,00 kr
34,34 kr 68.680,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Rektangulära kabelmonteringar
RoHS-direktivet:  
45130
Discrete Wire Cable Assemblies
Socket
4 Position
Socket
4 Position
Female / Female
150 mm
20 AWG
6 A
Black
Bulk
Märke: Molex
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Mantelns material: Polyvinyl Chloride (PVC)
Delning: 2.5 mm
Produkttyp: Rectangular Cable Assemblies
Fabriksförpackningskvantitet: 100
Underkategori: Cable Assemblies
Handelsnamn: Nano-Fit
Märkspänning: 250 VAC
Del # Alias: 0451300401
Enhetens vikt: 6,500 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Nano-Fit TPA Discrete Wire Cable Assemblies

Molex Nano-Fit TPA Discrete Wire Cable Assemblies offer an off-the-shelf (OTS) solution with a wide range of Molex connectors and a variety of cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. The Nano-Fit TPA Cable Assemblies have up to 6.5A current rating in a small package. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, and mobile devices, as well as commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.