8KD8-0983-1000 ASSY

3M
517-8KD8-0983-1000
8KD8-0983-1000 ASSY

Tillverk:

Beskrivning:
Datorkablar 3M Twin Axial PCI Express Extender Assembly Gen 5.0, Length 1000 mm, X8 straddlemount straight

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.192,79 kr 1.192,79 kr
1.122,92 kr 11.229,20 kr
923,88 kr 18.477,60 kr

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: Datorkablar
RoHS-direktivet:  
I/O Cables
Twin Axial
PCI Express
98 Position
PCI Express
98 Position
Male / Female
30 AWG
1000 mm
Märke: 3M
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Produkttyp: Computer Cables
Serie: 8KD8
Fabriksförpackningskvantitet: 20
Underkategori: Cable Assemblies
Del # Alias: 7100369555
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

8KDx Twin Axial PCIe Extender Assemblies

3M 8KDx Twin Axial PCI Express (PCIe©) Extender Assemblies offer speeds of up to 32GT/s per lane and a bandwidth of up to 64GB/s for x16 systems. These assemblies feature high-speed data transmission, 30AWG signal wire size, thin ribbon cable construction, and continuous longitudinal shielding. The thin ribbon cable construction allows easy routing and cable management, and continuous longitudinal shielding offers high-bandwidth and resonance-free SI performance. The 3M 8KDx extender assemblies come with flexible, foldable, and thin twin axial ribbon cables that can be folded back on themselves at extremely tight bend radii. The assemblies include x8, x16, straddle-mount, and surface-mount versions with PCIe CEM and PCIe Card Edge form factor. The 8KDx extender assemblies help maximize airflow for cooler operation and provide broad system design possibilities for PCIe 5.0 (85Ω) applications, including flexible riser cable assemblies.