SC0551

Raspberry Pi
358-SC0551
SC0551

Tillverk:

Beskrivning:
USB/IEEE-1394-kablar XLR Board

På lager: 24

Lager:
24 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
140,61 kr 140,61 kr

Produktattribut Attributvärde Välj attribut
Raspberry Pi
Produktkategori: USB/IEEE-1394-kablar
RoHS-direktivet:  
Raspberry Pi IQ Audio
Märke: Raspberry Pi
Produkttyp: USB Cables / IEEE 1394 Cables
Fabriksförpackningskvantitet: 50
Underkategori: Cable Assemblies
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

IQaudIO HAT-Compliant Sound Cards

Raspberry Pi IQaudIO Hardware Attached on Top (HAT) Sound Cards deliver high-fidelity audio to existing Raspberry Pi-based projects/equipment. The plug-and-play devices include a pre-programmed EEPROM allowing Raspberry Pi OS to auto-detect and auto-configure itself. These sound cards each have a specific purpose and set of features while supporting 24-bit depth. The DAC PRO, DAC+, and DigiAMP+ boards offer high-quality playback with support for up to full HD audio (192kHz). Ideal for compact projects, the Codec Zero supports up to HD audio (96kHz) and includes a built-in microphone.

PRESENTERADE PRODUKTER
RASPBERRY PI