2744869

Phoenix Contact
651-2744869
2744869

Tillverk:

Beskrivning:
Tång och pincett FL CRIMP TOOL

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 947,44 kr 3 947,44 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Tång och pincett
RoHS-direktivet:  
Märke: Phoenix Contact
Produkttyp: Pliers & Tweezers
Fabriksförpackningskvantitet: 1
Underkategori: Tools
Handelsnamn: FACTORYLINE
Del # Alias: FL_CRIMPTOOL FLCRIMPTOOL
Enhetens vikt: 723,750 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8203200000
CNHTS:
8529101000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.