229384-1

TE Connectivity
571-229384-1
229384-1

Tillverk:

Beskrivning:
Utvinning, verktyg för borttagning och införsel T-HANDLE INSERTION

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
444,46 kr 444,46 kr
408,74 kr 2 043,70 kr
386,90 kr 3 869,00 kr
373,65 kr 9 341,25 kr
372,80 kr 37 280,00 kr
372,17 kr 74 434,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Utvinning, verktyg för borttagning och införsel
RoHS-direktivet:
Insertion Tools
Hand Held
Inserts individual wires into CHAMP connectors when making repairs
Märke: TE Connectivity
För användning med: CHAMP connectors
Produkttyp: Extraction / Insertion Tools
Fabriksförpackningskvantitet: 1
Underkategori: Tools
Enhetens vikt: 17 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8205598000
CNHTS:
8205590000
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Insertion/Extraction Tools

TE Connectivity's Insertion/Extraction Tools are used to insert or remove discrete terminals from connector housings without causing damage. These tools feature a comfortable handle and snap-in/out protective cover. This allows the users to stow the business end of the tools to help protect from inadvertent personal injury when the tools are not in use. The insertion/extraction tools are compatible with a majority of connectors used in most manufacturers’ wiring harnesses. These tools feature a comfortable handle and snap-in/out protective cover that allows users to use the tool safely.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.