Semitec Termistorer

Resultat: 314
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Förpackning
Semitec NTC-termistorer 10kohm 5% 500På lager
Min.: 1
Multipla: 1

CT 10 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC-termistorer 10kohm 3% 130På lager
200Förväntad 2026-05-15
Min.: 1
Multipla: 1

ET 3250 K 10 kOhms 3.5 mW 3 % Off-Board Wire Lead - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC-termistorer 10kohm 3% 598På lager
Min.: 1
Multipla: 1

ET 3250 K 10 kOhms 3.5 mW 3 % Off-Board Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC-termistorer 10kohm 1% Length 50mm 2 304På lager
6 000Förväntad 2026-03-06
Min.: 1
Multipla: 1

JT 3435 K 10 kOhms 3.5 mW 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 50 mm 3.6 mm 0.5 mm Bulk
Semitec NTC-termistorer 10K Ohms 1% 0603 12 983På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

KT 3435 K 10 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC-termistorer 10kohm 3% 0603 4 004På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

KT 3435 K 10 kOhms 4.5 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC-termistorer 10kohm 3% 1 336På lager
Min.: 1
Multipla: 1

NT 3435 K 10 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC-termistorer 10kohm % 950På lager
1 000Förväntad 2026-03-06
Min.: 1
Multipla: 1

NT 4126 K 10 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC-termistorer THERMISTOR 924På lager
Min.: 1
Multipla: 1

4390 K 100 kOhms 3.5 W 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 50 mm 3.6 mm 3.6 mm
Semitec NTC-termistorer 100kohm 1% 0603 3 186På lager
8 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 4 000

KT 4390 K 100 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC-termistorer 1000kohm 3% 415På lager
Min.: 1
Multipla: 1

NT 4608 K 1 mOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC-termistorer 10ohms 1amps Straight Lead 423På lager
Min.: 1
Multipla: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC-termistorer 10ohms 2amps Straight Lead 1 079På lager
Min.: 1
Multipla: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC-termistorer 10ohms 3amps Clinch lead 1 176På lager
Min.: 1
Multipla: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 9 mm Bulk
Semitec NTC-termistorer 10ohms 3.1amps Clinch lead 170På lager
Min.: 1
Multipla: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC-termistorer 10ohms 3.1amps Straight Lead 67På lager
500Förväntad 2026-04-03
Min.: 1
Multipla: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC-termistorer 10ohms 4amps Straight Lead 197På lager
Min.: 1
Multipla: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC-termistorer 10ohms 5amps Clinch Short Lead 71På lager
Min.: 1
Multipla: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC-termistorer 12ohms 2amps Clinch Short Lead 772På lager
Min.: 1
Multipla: 1

D2 2800 K 12 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC-termistorer 16ohms 2amps Clinch lead 351På lager
Min.: 1
Multipla: 1

D2 16 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC-termistorer 16ohms 4amps Straight Lead 93På lager
Min.: 1
Multipla: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC-termistorer 20 Kohms 2% 25C Hi Temp Thermistor 105På lager
Min.: 1
Multipla: 1

NT 4282 K 20 kOhms 4 mW 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC-termistorer 200kohm 5% 2 133På lager
Min.: 1
Multipla: 1

CT 3500 K 200 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC-termistorer 20ohms 2amps Straight Lead 19På lager
Min.: 1
Multipla: 1

D2 3000 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 8 mm 8 mm Bulk
Semitec NTC-termistorer .33mm, 14k Ohm +/-3% Tolerance 3På lager
100Förväntad 2026-04-03
Min.: 1
Multipla: 1

3454 K 14.015 kOhms 1.1 mW 3 % Off-Board Wire Lead - 10 C + 70 C 0.28 mm 1.5 mm 0.3 mm