KIT0139

DFRobot
426-KIT0139
KIT0139

Tillverk:

Beskrivning:
Utvecklingsverktyg med trycksensor Gravity: Industrial Stainless Steel Submersible Pressure Level Sensor(0-5m)

På lager: 225

Lager:
225 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
420,71 kr 420,71 kr

Produktattribut Attributvärde Välj attribut
DFRobot
Produktkategori: Utvecklingsverktyg med trycksensor
RoHS-direktivet:  
Development Kits
Liquid Level Transmitter
SEN0262
12 V to 36 V
Märke: DFRobot
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: Pressure Sensor Development Tools
Serie: Gravity
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 1 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

Gravity: Throw-in Type Liquid Level Transmitter

DFRobot Gravity: Throw-in Type Liquid Level Transmitter features high-performance pressure sensing chip with advanced circuit processing and temperature compensation technology. This DFRobot level transmitter receives different pressures at different depths of liquid, which is converted into current signals and output through the sensor. The depth of the liquid can be measured in this way.