MIKROE-3444

Mikroe
932-MIKROE-3444
MIKROE-3444

Tillverk:

Beskrivning:
Utvecklingsverktyg med optisk sensor Ambient 6 click

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
103,11 kr 103,11 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med optisk sensor
Add-On Boards
Ambient Light Sensor
VEML7700
3.3 V
Märke: Mikroe
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: RS
Mått: 42.9 mm x 25.4 mm
Gränssnittstyp: I2C
Produkttyp: Optical Sensor Development Tools
Serie: Sensors-Optical-Click
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3444 Ambient 6 Click

Mikroe MIKROE-3444 Ambient 6 Click senses the intensity of ambient light and provides measurement data in a digital format over an I2C interface. The Mikroe Ambient 6 Click uses the VEML7700 miniature ambient light sensor (ALS) with an I2C interface. The MIKROE-3444 is housed in a small transparent casing and provides accurate readings thanks to its 16-bit dynamic range. The device can be used in very dim and bright lighting conditions. Filtron™ technology allows response close to a human eye, while O-Trim™ technology allows for less than 10% ALS tolerance. The flicker noise rejection algorithm further improves accuracy, while excellent thermal compensation ensures consistency of the measurement results.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.