SENSORXPLORER

Vishay Semiconductors
78-SENSORXPLORER
SENSORXPLORER

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Sensor Eval Board

På lager: 37

Lager:
37 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
436,00 kr 436,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Demonstration Kits
Optical Sensor
3.3 V
Bulk
Märke: Vishay Semiconductors
För användning med: Digital Sensors
Gränssnittstyp: I2C, UART, USB
Produkttyp: Multiple Function Sensor Development Tools
Serie: SensorXplorer
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: SensorXplorer
Enhetens vikt: 105,005 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
BRHTS:
85415020
ECCN:
EAR99

SensorXplorer

Vishay Semiconductors SensorXplorer is a demonstration and evaluation tool for Vishay Digital Sensors, via modular Sensor Boards. Each Sensor Board features a specific Digital Sensor. The Sensor Boards connect to the SensorXplorer, which then connects to the USB port of a PC. Each Sensor Board has an associated demo software module, which maps the Sensor's registers to a control so that its influence on the sensor results can be tested. Separate test pins on the Vishay Semiconductors SensorXplorer are also provided to allow connection of external test equipment, such as an oscilloscope.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.