Utvecklingsverktyg med magnetisk sensor

Resultat: 4
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkt Typ Verktyget är till för utvärdering av Driftspänning
SparkFun Utvecklingsverktyg med magnetisk sensor The SparkFun Qwiic Micro MMC5983MA Magnetometer is a micro-sized 0.75in. by 0.30in. sensor that utilizes the highly sensitive triple-axis magnetometer by MEMSIC. We've attached the magnetometer IC onto an incredibly small Qwiic board form factor tha 30På lager
39Förväntad 2026-06-23
Min.: 1
Multipla: 1

Magnetometers 3.6 V
SparkFun Utvecklingsverktyg med magnetisk sensor It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 4På lager
12Förväntad 2026-07-01
Min.: 1
Multipla: 1

Breakout Boards Magnetic Position Sensor MLX90393 2.2 V to 3.6 V
SparkFun Utvecklingsverktyg med magnetisk sensor The SparkFun TMAG5273 Qwiic Linear 3D Hall-Effect Sensor is a low-power high-precision magnetic field sensor that can detect a magnetic field's presence strength and direction in three dimensions. This board is perfect for applications involving m 15På lager
46Förväntad 2026-08-21
Min.: 1
Multipla: 1
Breakout Boards Hall-Effect Sensor TMAG5273 3.3 V
SparkFun Utvecklingsverktyg med magnetisk sensor The SparkFun TMAG5273 Qwiic Mini Linear 3D Hall-Effect Sensor is a low-power high-precision magnetic field sensor that can detect a magnetic field's presence strength and direction in three dimensions. This board is perfect for applications involv 9På lager
38Förväntad 2026-09-29
Min.: 1
Multipla: 1
Breakout Boards Hall-Effect Sensor TMAG5273 3.3 V