TLI4971MS2GOTOBO1

Infineon Technologies
726-TLI4971MS2GOTOBO
TLI4971MS2GOTOBO1

Tillverk:

Beskrivning:
Utvecklingsverktyg för strömsensor CURRENT SENS CONS & IND

På lager: 12

Lager:
12 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
210,26 kr 210,26 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Utvecklingsverktyg för strömsensor
Evaluation Kits
Magnetic Current Sensor
TLI4971-A120T
3.3 V
Bulk
Märke: Infineon Technologies
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
För användning med: Consumer, Industrial
Gränssnittstyp: USB
Produkttyp: Current Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: TLI4971_MS2GO SP005345474
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

TLI4971MS2GOTOBO1 Evaluation Kit

Infineon Technologies TLI4971MS2GOTOBO1 Evaluation Kit is a low-cost 2GO kit that evaluates the TLI4971 current sensor. This kit features a sensor board equipped with M4 screw connectors for high current capabilities and built-in thick copper technology. The TLI4971MS2GOTOBO1 kit implements a sensor application circuit, peripherals, and connection pinout to the XMC2go platform. This evaluation kit includes a zip lock bag with 2xM4 screws, 1 PCB edge connector, and pin headers to access data lines. The TLI4971MS2GOTOBO1 kit features a USB interface, supply via USB cable, oscilloscope functionality, and automatic detection of a sensor board. Typical applications include industrial, consumer, drives, pumps, inverter, 3-phase inverter, BLDC, and motor control.

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.