4413

Adafruit
485-4413
4413

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Adafruit LSM303AGR Accelerometer Magnetometer - STEMMA QT Qwiic

På lager: 15

Lager:
15
Kan skickas omedelbart
På beställningen:
49
Förväntad 2026-03-18
69
Förväntad 2026-06-24
Fabrikens ledtid:
13
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
117,18 kr 117,18 kr

Produktattribut Attributvärde Välj attribut
Adafruit
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Evaluation Boards
Acelerometer Magnetometer
LSM303AGR
Märke: Adafruit
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Mått: 25.4 mm x 17.7 mm x 4.6 mm
Gränssnittstyp: I2C
Produkttyp: Multiple Function Sensor Development Tools
Serie: STEMMA
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 1,700 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

LSM303AGR Accelerometer Magnetometer Breakout

Adafruit LSM303AGR Accelerometer Magnetometer Breakout Board is a triple-axis accelerometer/magnetometer compass module. Inside the Adafruit breakout board are two sensors. One sensor is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a magnetometer that can sense where the strongest magnetic force is coming from, generally used to detect magnetic north. This board is based on the LSM303AGR. This compact sensor uses I2C to communicate and is very easy to use. The user downloads the Adafruit library and connects the SCL pin to the I2C clock pin and the SDA pin to the I2C data pin. Then, the user uploads the Adafruit test program to read out the accelerometer and magnetic field data.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.