MIRA050_MONO_MINI_SB

ams OSRAM
985-MIRA050MONOMINIS
MIRA050_MONO_MINI_SB

Tillverk:

Beskrivning:
Bildsensorer Mira050 mini sensor board mono

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.029,61 kr 1.029,61 kr
868,51 kr 4.342,55 kr
807,15 kr 8.071,50 kr
732,81 kr 18.320,25 kr
696,95 kr 34.847,50 kr
680,05 kr 68.005,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Bildsensorer
RoHS-direktivet:  
Märke: ams OSRAM
Produkttyp: Image Sensors
Serie: MIRA050
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Handelsnamn: MIRA
Del # Alias: MIRA050 MINI SENSOR BOARD MONO Q65114A3302
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

Mira050 NIR förbättrade globala slutarbildsensorer

ams OSRAM Mira050 NIR Enhanced Global Shutter Image Sensors are compact 0.5MP near-infrared enhanced global shutter image sensors developed for 2D and 3D consumer and industrial machine vision applications. The sensors have a small 2.79µm pixel size with high sensitivity resulting from state-of-the-art BSI technology. The Mira050 has a MIPI CSI-2 interface, enabling easy interfacing with many processors and FPGAs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Mira Optical Sensor Evaluation Kits

ams OSRAM Mira Optical Sensor Evaluation Kits offer a Raspberry Pi 4B platform that evaluates the Mira220 and Mira050 image sensors. Mira220 and Mira050 are near-IR enhanced global shutter image sensors for 2D and 3D consumer/industrial machine vision applications. High sensitivity in NIR enables increased measurement range and optimizes overall system power consumption, which is key for battery-powered consumer and industrial applications.