SparkFun Sensorer

Resultat: 174
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS
SparkFun Utvecklingsverktyg med optisk sensor Ambient Light Sensor B/O TEMT6000 136På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med multifunktionssensor 16 Output I/O Expan B/O SX1509 48På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med temperatursensor LilyPad Temperature Sensor 3På lager
10Förväntad 2026-10-06
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg för accelerationssensor LilyPad ACCLRM ADXL335 7På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med optisk sensor The LilyPad Light Sensor is a sewable breakout board with an ALS-PT19 light sensor built in and ready to use right away. Each sensor outputs voltage between 0V and 3.3V depending on the level of ambient light shining on it. As more light is applied o 18På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med multifunktionssensor The MyoWare® 2.0 Muscle Sensor is designed to be wearable allowing you to attach biomedical sensor pads directly to the board itself. However there still may be cases where you want to mount the sensor pads away from the board; this is where th 17På lager
35Förväntad 2026-08-19
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med multifunktionssensor The MyoWare 2.0 Link Shield is designed to easily connect a MyoWare 2.0 Muscle Sensor to your Arduino microcontroller. The shield provides a 3.5mm TRS jack so that you can use a 3.5mm TRS-to-TRS cable to link the boards together. The MyoWare 2.0 Li 16På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med multifunktionssensor The MyoWare 2.0 Arduino Shield is designed to easily connect up to six MyoWare 2.0 Muscle Sensors and Link Shields using 3.5mm TRS-to-TRS audio cables. The board comes pre-populated with male headers so all you would need to do is stack it on your 6På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med multifunktionssensor The SparkFun micro:climate kit is a full weather station kit that is built on top of the weather:bit carrier board. Unlike previous weather kits we've carried the micro:climate kit includes our tried-and-true Weather Meters and Soil Moisture Sensor 3På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg med optisk sensor This version of the QRE1113 breakout board features a digital output using a capacitor discharge circuit to measure the amount of reflection. This tiny board is perfect for line sensing when only digital I/O is available and can be used in both 3.3 35På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg för accelerationssensor Triple Axis ACCLRM B/O ADXL335 46På lager
58Förväntad 2026-08-17
Min.: 1
Multipla: 1

SparkFun Luftkvalitetssensorer This is a simple-to-use compressed natural gas (CNG) sensor suitable for measuring natural gas (mostly methane [CH4]) concentrations in the air. The MQ-4 can detect natural gas concentrations ranging from 200 to 10000 ppm.This sensor has a high se 23På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg med temperatursensor IR Thermometer Eval Board MLX90614 5På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg för accelerationssensor We've been using and selling Analog Devices' ADXL accelerometers for a good while now and now we've found another great part in the series! The ADXL362 is a complete 3-axis MEMS acceleration measurement system that operates at extremely low power co 40På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med multifunktionssensor RedBot Sensor Line Follower 50På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg för strömsensor The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 30På lager
Min.: 1
Multipla: 1

SparkFun Sensorutvecklingsverktyg för rörelse If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 53På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med optisk sensor RGB Light Sensor - ISL29125 38På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med temperatursensor TC Breakout - MAX31855K 7På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg för strömsensor Current Sensor Breakout - ACS723 91På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg med magnetisk sensor It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 33På lager
23Förväntad 2026-08-19
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med temperatursensor Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med temperatursensor The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg med temperatursensor The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 28På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg med temperatursensor Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 40På lager
Min.: 1
Multipla: 1