MASW-005100-11940W

MACOM
937-MASW00510011940W
MASW-005100-11940W

Tillverk:

Beskrivning:
RF-omkopplare, IC:er 50MHz to 26GHz IL:.9dB Iso:38dB

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
329,83 kr 32.983,00 kr
324,17 kr 97.251,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
MACOM
Produktkategori: RF-omkopplare, IC:er
RoHS-direktivet:  
50 MHz
Si
MASW
Waffle
Märke: MACOM
Produkttyp: RF Switch ICs
Fabriksförpackningskvantitet: 50
Underkategori: Wireless & RF Integrated Circuits
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

TARIC:
8541100000
CNHTS:
8542319000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
MXHTS:
8542399901
ECCN:
EAR99

MASW Series RF Switches

MACOM's MASW series RF switches provide a broad frequency spectrum from DC to greater than 70GHz. MACOM's MASW switches are offered with silicon HMIC, AlGaAs, pHEMT, and MESFET technologies. MACOM also offers 75Ω switches. The HMIC PIN diode process is ideal for high power and broadband switches operating up to 20GHz. The AlGaAs PIN diode switches have an upper-frequency range of 70GHz and beyond. GaAs pHEMT and MESFET technology are used in MASW fast switching and low control voltage switches optimized for both narrowband and broadband applications. The 75Ω absorptive switches are designed specifically for demanding CATV, FTTx and DBS Infrastructure, and CPE applications. MASW series RF switches are ideal for applications used in the commercial, aerospace, and defense markets.