SYM Serie RF-mixer

Resultat: 16
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 87På lager
Min.: 1
Multipla: 1
Papprulle: 100

1 MHz to 2.5 GHz 9.8 dB 1 MHz to 2.5 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 195På lager
Min.: 1
Multipla: 1
Papprulle: 100

40 MHz to 2.5 GHz 8.8 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 163På lager
Min.: 1
Multipla: 1
Papprulle: 100

1 MHz to 2.5 GHz 10.5 dB 1 MHz to 2.5 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 267På lager
Min.: 1
Multipla: 1
Papprulle: 100

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 234På lager
Min.: 1
Multipla: 1
Papprulle: 100

10 MHz to 2 GHz 8.8 dB 10 MHz to 2 GHz 10 GHz to 1.8 GHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 100På lager
Min.: 1
Multipla: 1
Papprulle: 100

100 MHz to 1.37 GHz 8.9 dB 100 MHz to 1.37 GHz 10 MHz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 450På lager
Min.: 1
Multipla: 1
Papprulle: 100

5 MHz to 1.8 GHz 8.9 dB 5 MHz to 1.8 GHz 10 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 116På lager
Min.: 1
Multipla: 1
Papprulle: 100

80 MHz to 2.5 GHz 9 dB 80 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 641På lager
Min.: 1
Multipla: 1
Papprulle: 100

40 MHz to 2.5 GHz 9 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 453På lager
Min.: 1
Multipla: 1
Papprulle: 100

5 MHz to 3 GHz 9.2 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 130På lager
Min.: 1
Multipla: 1
Papprulle: 100

5 MHz to 3 GHz 9.3 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 132På lager
Min.: 1
Multipla: 1
Papprulle: 100

1.5 GHz to 3.6 GHz 9 dB 1.5 GHz to 3.6 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 100På lager
Min.: 1
Multipla: 1
Papprulle: 100

Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 98På lager
Min.: 1
Multipla: 1
Papprulle: 100

5 MHz to 3 GHz 9.1 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 402På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 MHz to 6 GHz 10.8 dB 1 MHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS Ledtid för icke lagerfört 12 Veckor
Min.: 100
Multipla: 100
Papprulle: 100

1 MHz to 2 GHz 9.85 dB 1 MHz to 2 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6