RF Power Detector RF-detektor

Resultat: 52
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Frekvensräckvidd Dynamiskt omfång dB Konfiguration Driftspänning Maximal diodkapacitans Teknologi Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda Förpackning
Analog Devices RF-detektor Prec 300MHz to 7GHz RF-detektor w/ Gain 3 240På lager
Min.: 1
Multipla: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor Prec 300MHz to 7GHz RF-detektor w/ SD & 598På lager
Min.: 1
Multipla: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor Prec 300MHz to 7GHz RF-detektor w/ Gain 384På lager
Min.: 1
Multipla: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments RF-detektor 450MHz to 2GHz 50 d B range LOG RF powe 946På lager
Min.: 1
Multipla: 1
Max.: 1 001
: 1 000

RF Power Detector 450 MHz to 2 GHz 50 dB Single 2.6 V to 5.5 V + 85 C - 40 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 10MHz to 20GHz Integrated Vector-Network 45På lager
Min.: 1
Multipla: 1

RF Power Detector 10 MHz to 20 GHz 5 V + 85 C - 40 C SMD/SMT LGA-26 Cut Tape
Analog Devices RF-detektor 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 1 465På lager
5 000Förväntad 2026-08-24
Min.: 1
Multipla: 1
Max.: 250
: 2 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 2 494På lager
10 000Förväntad 2026-08-17
Min.: 1
Multipla: 1
: 2 500

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 100kHz to 1GHz RF Pwr Detector 5 704På lager
Min.: 1
Multipla: 1
Max.: 250
: 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor RF Pwr Detector w/ Bufed Out & 40dB Dyn 1 692På lager
Min.: 1
Multipla: 1
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor RF Pwr Detector w/ Bufed Out & 40dB Dyn 1 624På lager
Min.: 1
Multipla: 1
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 300MHz to 3GHz RF Pwr Detector in SC70 P 607På lager
Min.: 1
Multipla: 1
: 500

RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 749På lager
Min.: 1
Multipla: 1
: 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 179På lager
1 089Förväntad 2026-11-04
Min.: 1
Multipla: 1
Max.: 100

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single 3 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Tube
Analog Devices RF-detektor 100kHz to 1GHz RF Pwr Detector 2 507På lager
5 000Förväntad 2027-01-13
Min.: 1
Multipla: 1
Max.: 250
: 2 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 300MHz to 7GHz RF Pwr Detector w/ Bufed 638På lager
Min.: 1
Multipla: 1
: 2 500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor Prec 300MHz to 7GHz RF-detektor w/ Gain 2 012På lager
Min.: 1
Multipla: 1
: 2 500

RF Power Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 300MHz to 11GHz Prec 2x RF Pwr Detector 1 193På lager
Min.: 1
Multipla: 1

RF Power Detector 300 MHz to 11 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Analog Devices RF-detektor UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 298På lager
Min.: 1
Multipla: 1

RF Power Detector 600 MHz to 15 GHz 40 dB Single 3 V to 5.5 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Analog Devices / Maxim Integrated RF-detektor RF POWER DETECTOR 2 619På lager
Min.: 1
Multipla: 1
: 2 500

RF Power Detector 450 MHz to 2.5 GHz 5 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments RF-detektor Sgl Rf Detector W/ L LP A 926-LMV225SDX/ A 926-LMV225SDX/NOPB 7 772På lager
Min.: 1
Multipla: 1
: 1 000

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 300MHz to 7GHz RF Pwr Detector w/ Bufed 3På lager
1 500På beställningen
Min.: 1
Multipla: 1
: 500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor Prec 300MHz to 7GHz RF-detektor w/ SD & 181På lager
500Förväntad 2026-08-24
Min.: 1
Multipla: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor Prec 600MHz to 7GHz, RF-detektor w/ Adj 323På lager
500Förväntad 2026-08-10
Min.: 1
Multipla: 1
: 500

RF Power Detector 600 MHz to 7 GHz 42 dB Single 2.7 V to 5.5 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments RF-detektor Sgl Rf Detector Cdma & 3G A 926-LMV225TL A 926-LMV225TLX/NOPB 53På lager
Min.: 1
Multipla: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel
Texas Instruments RF-detektor RF Power Detector fo r CDMA and WCDMA in A 926-LMV225URX/NOPB 128På lager
Min.: 1
Multipla: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel