RAM Series RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Gain Block, DC - 1000 MHz, 50? 8In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.5 dBm 25.5 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 2000 MHz, 50? 59In Stock
100On Order
Min.: 1
Mult.: 1
: 500

0 Hz to 2 GHz 3.5 V 16 mA 17.1 dB 2.3 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 3.2 dBm 17.3 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 1000 MHz, 50? 54In Stock
100Expected 2026-11-02
Min.: 1
Mult.: 1
: 500

0 Hz to 1 GHz 3.7 V 36 mA 24.4 dB 2.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.6 dBm 24.4 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Linear, Gain Block, HBT Amplifier, DC to 2000 MHz, 50ohm, Ceramic Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

0 Hz to 2 GHz 4 V 60 mA 13.5 dB 4.5 dB Power Amplifiers InGaP 5.5 dBm 19 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel