ADG5298HFZ

Analog Devices
584-ADG5298HFZ
ADG5298HFZ

Tillverk:

Beskrivning:
IC-multiplexoromkopplare High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 705,12 kr 2 705,12 kr
2 260,34 kr 22 603,40 kr
2 199,18 kr 54 979,50 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-multiplexoromkopplare
RoHS-direktivet:  
ADG5298
Multiplexers
SMD/SMT
FlatPack-16
8 Channel
1 x 8:1
9 V
40 V
+/- 9 V
+/- 22 V
800 Ohms
435 ns
305 ns
- 55 C
+ 210 C
Bulk
Bandbredd: 95 MHz
Märke: Analog Devices
Utvecklingskit: EVAl-ADG5298EB1Z
Dubbel matningsspänning: +/- 9 V to +/- 22 V
Avisolering - Typ: - 86 dB
Driftspänning: 9 V to 40 V
Produkttyp: Multiplexer Switch ICs
Fabriksförpackningskvantitet: 1
Underkategori: Switch ICs
Strömstyrka - Max: 155 uA
Tillförseltyp: Single Supply, Dual Supply
Enhetens vikt: 18,490 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Latch-Up Switches & Multiplexers

Analog Devices Inc. Latch-Up Switches and Multiplexers offer a comprehensive portfolio covering single to multiple switch elements with various signal ranges in a variety of packages to best suit customer application needs. ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.