TSSOP-24 IC-multiplexoromkopplare

Resultat: 38
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Paket/låda Antal kanaler Konfiguration Minimal matningsspänning Maximal matningsspänning Minimal dubbel spänningstillförsel Maximal dubbel matningsspänning På-resistans - Max Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices IC-multiplexoromkopplare .SSOP Triple 2:1 G=+2 Wideband Mux 794På lager
Min.: 1
Multipla: 1
: 1 000

AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated IC-multiplexoromkopplare 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 545På lager
Min.: 1
Multipla: 1

MAX7357 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Texas Instruments IC-multiplexoromkopplare CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPWR 1 239På lager
Min.: 1
Multipla: 1

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Tube
Analog Devices IC-multiplexoromkopplare TSSOP Triple 2:1 G=+2 Single Supply Mux 40På lager
Min.: 1
Multipla: 1

AD8187 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 3.5 V 5.5 V 150 Ohms 3.8 ns 5 ns - 40 C + 85 C Tube
Analog Devices IC-multiplexoromkopplare TSSOP Triple 2:1 G=+1 Wideband Mux 123På lager
Min.: 1
Multipla: 1

AD8183 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Nexperia IC-multiplexoromkopplare NMUX27518EPW-Q100/SOT355/TSSOP 250På lager
Min.: 1
Multipla: 1
: 2 500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia IC-multiplexoromkopplare NMUX27518PW/SOT355/TSSOP24 225På lager
Min.: 1
Multipla: 1
: 2 500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia IC-multiplexoromkopplare NMUX27518PW-Q100/SOT355/TSSOP2 235På lager
Min.: 1
Multipla: 1
: 2 500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Texas Instruments IC-multiplexoromkopplare Automotive 5V 16:1 s ingle channel ana 5 293På lager
Min.: 1
Multipla: 1
Max.: 1 001
: 2 000

CD74HC4067-Q1 Multiplexer SMD/SMT TSSOP-24 1 Channel 1 x 16:1 2 V 6 V 140 Ohms, 160 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 5V 16:1 single cha n nel analog multiple 3 416På lager
Min.: 1
Multipla: 1
Max.: 1 001
: 3 000

CD74HCT4067 Multiplexer SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 60 Ohms 51 ns 58 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare Automotive 5V 16:1 s ingle channel ana 1 767På lager
Min.: 1
Multipla: 1
Max.: 1 001
: 2 000

CD74HCT4067-Q1 Multiplexer SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 140 Ohms, 160 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BPW 3 257På lager
Min.: 1
Multipla: 1
: 2 000

CD4067B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 3 V 18 V 2.5 V 10 V 1.05 kOhms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare AC 6B 1-of-2 Mux/ De mux 2 637På lager
Min.: 1
Multipla: 1
: 2 000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT TSSOP-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated IC-multiplexoromkopplare 8 Channel I2C Bus Multiplexer w/Reset 3 062På lager
Min.: 1
Multipla: 1
Max.: 130
: 3 000

Multiplexers SMD/SMT TSSOP-24 8 Channel 8 x 1:1 1.65 V 5.5 V 70 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia IC-multiplexoromkopplare 74HC4067PW/SOT355/TSSOP24 11 537På lager
Min.: 1
Multipla: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors IC-multiplexoromkopplare 8-channel ultra-low voltage, Fm+ I2C-bus multiplexer with reset 1 928På lager
2 500Förväntad 2027-05-31
Min.: 1
Multipla: 1
: 2 500

PCA9847 Multiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 800 mV 3.6 V 10 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPW 1 315På lager
Min.: 1
Multipla: 1
: 2 000

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices IC-multiplexoromkopplare TSSOP Triple 2:1 G=+2 Wideband Mux 56På lager
Min.: 1
Multipla: 1

AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Analog Devices IC-multiplexoromkopplare TSSOP Triple 2:1 G=+1 Single Supply Mux 184På lager
Min.: 1
Multipla: 1

AD8188 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 17 ns - 40 C + 85 C Tube
Texas Instruments IC-multiplexoromkopplare 6B 1-of-2 Mux/Demux w/ 240 MHz BW 164På lager
14 000På beställningen
Min.: 1
Multipla: 1
: 2 000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT TSSOP-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 59 ns 60.6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated IC-multiplexoromkopplare 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 130På lager
Min.: 1
Multipla: 1

MAX7356 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated IC-multiplexoromkopplare 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 28På lager
Min.: 1
Multipla: 1

MAX7358 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated IC-multiplexoromkopplare 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 695På lager
Min.: 1
Multipla: 1
: 2 500

MAX7358 Multiplexers TSSOP-24 8 Channel 1 x 8:1 Reel, Cut Tape, MouseReel
Nexperia IC-multiplexoromkopplare 74HCT4067PW/SOT355/TSSOP24 244På lager
Min.: 1
Multipla: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors IC-multiplexoromkopplare 8-channel I2C-bus switch with reset 206På lager
32 500På beställningen
Min.: 1
Multipla: 1
: 2 500

PCA9548A Multiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel