Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Resultat: 913
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Paket/låda Antal kanaler Konfiguration Minimal matningsspänning Maximal matningsspänning Minimal dubbel spänningstillförsel Maximal dubbel matningsspänning På-resistans - Max Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices IC-multiplexoromkopplare SERIAL SPI, 8-ch MUX 1 762På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices IC-multiplexoromkopplare SERIAL SPI, diff 4-ch MUX 529På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADG739 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices IC-multiplexoromkopplare 8 CHNL MUX I.C. 3 055På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

ADG758 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices IC-multiplexoromkopplare Differential 4 CHNL MUX I.C. 2 504På lager
Min.: 1
Multipla: 1

ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices IC-multiplexoromkopplare LOW VOLTAGE QUAD 2/1 MUX 574På lager
Min.: 1
Multipla: 1

ADG774 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Tube
Analog Devices IC-multiplexoromkopplare LOW VOLTAGE QUAD 2/1 MUX 1 194På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADG774 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices IC-multiplexoromkopplare LOW VOLTAGE QUAD 2/1 MUX 518På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADG774 Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices IC-multiplexoromkopplare LOW VOLTAGE QUAD 2/1 MUX 1 870På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices IC-multiplexoromkopplare High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer 14På lager
Min.: 1
Multipla: 1

ADG798 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 5.5 V +/- 2.25 V +/- 2.75 V 10 Ohms 17 ns 11 ns - 55 C + 175 C Tube
Analog Devices IC-multiplexoromkopplare 4-Channel,Low Voltage Multiplexer IC. 2 490På lager
Min.: 1
Multipla: 1

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 5 ns - 40 C + 125 C Tube
Analog Devices IC-multiplexoromkopplare 4-Channel,Low Voltage Multiplexer IC. 3 381På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices IC-multiplexoromkopplare SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux 238På lager
Min.: 1
Multipla: 1

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V +/- 4.5 V +/- 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices IC-multiplexoromkopplare 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer 240På lager
Min.: 1
Multipla: 1

LTC1380 Multiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.7 V 5 V +/- 5 V +/- 5 V 120 Ohms 2 us 1.2 us - 40 C + 85 C Tube
Analog Devices IC-multiplexoromkopplare 8-Ch Analog Multxer w/ Cascadable Serial 291På lager
Min.: 1
Multipla: 1

LTC1391 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5 V +/- 5 V +/- 5 V 75 Ohms 400 ns 200 ns 0 C + 70 C Tube
Analog Devices IC-multiplexoromkopplare Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf 355På lager
Min.: 1
Multipla: 1

LTC4312 Multiplexers SMD/SMT DFN-14 2 Channel 2 x 1:2 2.9 V 5.5 V - 40 C + 85 C Tube
Analog Devices IC-multiplexoromkopplare Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf 335På lager
Min.: 1
Multipla: 1

LTC4314 Multiplexers SMD/SMT QFN-20 4 Channel 4 x 1:4 2.9 V 5.5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated IC-multiplexoromkopplare Improved, 16-Channel/Dual 8-Channel, CMO 207På lager
Min.: 1
Multipla: 1

DG406 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 5 V 30 V +/- 4.5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated IC-multiplexoromkopplare Improved, 16-Channel/Dual 8-Channel, CMO 170På lager
Min.: 1
Multipla: 1
Papprulle: 500

DG406 Multiplexers PLCC-28 1 Channel 5 V 30 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated IC-multiplexoromkopplare Improved, 8-Channel/Dual 4-Channel, CMOS 229På lager
Min.: 1
Multipla: 1

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated IC-multiplexoromkopplare Improved, 8-Channel/Dual 4-Channel, CMOS 712På lager
Min.: 1
Multipla: 1

DG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated IC-multiplexoromkopplare Improved, 8-Channel/Dual 4-Channel, CMOS 1 855På lager
Min.: 1
Multipla: 1

DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated IC-multiplexoromkopplare Monolithic CMOS Analog Multiplexers 423På lager
Min.: 1
Multipla: 1

DG508A Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 +/- 4.5 V +/- 18 V 550 Ohms 1.5 us 1 us 0 C + 70 C Tube
Analog Devices / Maxim Integrated IC-multiplexoromkopplare Monolithic CMOS Analog Multiplexers 2 156På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

DG508A Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel +/- 18 V 550 Ohms 1.5 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated IC-multiplexoromkopplare Monolithic CMOS Analog Multiplexers 160På lager
Min.: 1
Multipla: 1

DG509A Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 +/- 4.5 V +/- 18 V 550 Ohms 1.5 us 1 us 0 C + 70 C Tube

Analog Devices / Maxim Integrated IC-multiplexoromkopplare +/-5.5V Beyond-the-Rails 16:2 Multiplexo 1 035På lager
Min.: 1
Multipla: 1

MAX14661 Multiplexers SMD/SMT 2 Channel 1 x 16:2 1.6 V 5.5 V 8 Ohms 25 us 5 us - 40 C + 85 C Tube