Texas Instruments IC-multiplexoromkopplare

Resultat: 409
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Paket/låda Antal kanaler Konfiguration Minimal matningsspänning Maximal matningsspänning Minimal dubbel spänningstillförsel Maximal dubbel matningsspänning På-resistans - Max Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments IC-multiplexoromkopplare Automotive 5-V 4:1 t wo-channel multipl 8 646På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TMUX1309 Multiplexers SMD/SMT WQFN-16 2 Channel 2 x 4:1 1.62 V 5.5 V 195 Ohms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare Automotive 5-V 4:1 t wo-channel multipl 8 920På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TMUX1309 Multiplexers SMD/SMT SOT-23-16 2 Channel 2 x 4:1 1.62 V 5.5 V 195 Ohms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare Automotive 5-V 4:1 t wo-channel multipl 7 158På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

TMUX1309 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.62 V 5.5 V 195 Ohms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 36-V low Ron 4:1 two -channel multipl 1 882På lager
2 000Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 2 000

TMUX6209 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 4.5 V 36 V 4.5 V 18 V 5.9 Ohms, 6.2 Ohms 195 ns, 200 ns 268 ns, 290 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 44-V latch-up immun e 8:1 precision mul 1 666På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

TMUX7208 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 4.5 V 44 V +/- 4.5 V +/- 22 V 5.4 Ohms 205 ns 248 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 44-V latch-up Immun e 4:1 two-channel 1 108På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

TMUX7209 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 4.5 V 44 V +/- 4.5 V +/- 22 V 5.4 Ohms 205 ns 248 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 100-V flat RON sin g le 8:1 multiplexers 2 254På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

TMUX8108 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 10 V 100 V +/- 10 V +/- 50 V 90 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 100-V flat RON dua l 4:1 multiplexers w 577På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

TMUX8109 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 100 V +/- 10 V +/- 50 V 90 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments IC-multiplexoromkopplare 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKST 4 937På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKSR 1 518På lager
Min.: 1
Multipla: 1
Papprulle: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212RKST 6 472På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 6B 1-of-2 Mux/Demux w/ 240 MHz BW 2 771På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT TSSOP-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 59 ns 60.6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 3.3-V 2:1 (SPDT) 1 2 -channel DDR2 DDR3 1 948På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TS3DDR4000 Multiplexers SMD/SMT NFBGA-48 12 Channel 1 x 2:1 2.375 V 3.6 V 11.2 Ohms 140 ns 65 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare High-Speed 2:4 Diff Mux/Demux 3 452På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TS3DS10224 Multiplexers/Demultiplexers SMD/SMT WQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 19 Ohms 100 ns 30 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 10:20 MUX SWITCH 2 227På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

TS3DV520 Multiplexers/Demultiplexers SMD/SMT WQFN-56 5 Channel 5 x 10:20 3 V 3.6 V 6 Ohms 15 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHT 1 085På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

HD3SS215 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments IC-multiplexoromkopplare 3.3-V automotive PCI Express 3.0 1-chann 2 656På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare Mil Enhance 8-Ch Ana Multipl/Demult 812På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 4-Ch. Analog A 595-C D4052BM A 595-CD405 A 595-CD4052BM 19På lager
7 500Förväntad 2026-05-28
Min.: 1
Multipla: 1
Papprulle: 2 500

CD4052B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 5 V 18 V +/- 2.5 V +/- 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare 4-Ch. Analog 2 251På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

CD4052B Multiplexers/Demultiplexers SMD/SMT SO-16 4 Channel 2 x 4:1 5 V 20 V +/- 2.5 V +/- 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare CMOS Tr 2-Ch Ana Mul tipl/Demltplxr 3 340På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 3 x 2:1 5 V 18 V +/- 2.5 V +/- 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare CMOS Tr 2Ch Ana Mux/ Demux A 595-CD4053B A 595-CD4053BQM96Q1 2 477På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 5 V 20 V +/- 2.5 V +/- 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BPW 838På lager
2 000Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 2 000

CD4067B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 3 V 18 V +/- 2.5 V +/- 10 V 1.05 kOhms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments IC-multiplexoromkopplare CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPWR 113På lager
Min.: 1
Multipla: 1

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V +/- 2.5 V +/- 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Tube
Texas Instruments IC-multiplexoromkopplare CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPW 2 550På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V +/- 2.5 V +/- 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel