MAX4614 Serie Analog IC-omkopplare

Resultat: 10
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Konfiguration På-resistans - Max Minimal matningsspänning Maximal matningsspänning Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 1 413På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 681På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 393På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 447På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 33På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 23På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 188På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 840På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS Ledtid för icke lagerfört 10 Veckor
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Reel

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS Ledtid för icke lagerfört 10 Veckor
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Reel