MAX4533 Serie Analog IC-omkopplare

Resultat: 8
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Konfiguration På-resistans - Max Minimal matningsspänning Maximal matningsspänning Minimal dubbel spänningstillförsel Maximal dubbel matningsspänning Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning

Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPD 5 900På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPD 418På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPD 132På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPD 14På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPD 7På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPD 69På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPD Ledtid för icke lagerfört 10 Veckor
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Reel
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPD Ledtid 10 Veckor
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube