Texas Instruments Analog IC-omkopplare

Resultat: 383
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Konfiguration På-resistans - Max Minimal matningsspänning Maximal matningsspänning Minimal dubbel spänningstillförsel Maximal dubbel matningsspänning Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Texas Instruments Analog IC-omkopplare 5-pA ±16.5-V 1:1 (SPST) 4-chan 3 854På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 245 Ohms 10 V 17 V 5 V 17 V 117 ns 81 ns - 40 C + 125 C TMUX6112 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 44-V low RON 1:1 ( S PST) four-channel 4 294På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 44-V low RON 1:1 ( S PST) four-channel 7 079På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 210 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 5-V 2:1 (SPDT) 2-c h annel analog switch 27 565På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT UQFN-12 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 3-pA on-state leakag e current 5-V 1:1 18 066På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 5-pA ±16.5-V 1:1 (SPST) 4-chan 5 317På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 44-V latch-up immun e 8:1 precision mul 3 643På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT WQFN-16 1 Channel 8 x SPST 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7208 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 44-V latch-up Immun e 4:1 two-channel 5 026På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT WQFN-16 2 Channel 4 x DPDT 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7209 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 0.5-pA on-state leak age current +/-16.5 7 182På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6122 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 5-V 2:1 (SPDT) 4-c h annel analog switch 1 385På lager
3 000Förväntad 2026-08-25
Min.: 1
Multipla: 1
Max.: 1 001
: 3 000

SMD/SMT UQFN-16 4 Channel 2:1 SPDT 2 Ohms 1.5 V 5.5 V 12 us 50 us - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare Autonomous Audio Sw 29 395På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 10 Ohms 2.7 V 4.5 V - 40 C + 85 C TS3A225E Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 36-V Low Ron 1:1 4 c hannel multiplexe 5 611På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 36 V 4.5 V 18 V 175 ns 205 ns - 40 C + 125 C TMUX6213 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare Lo-Vltg Lo On-State Res SPST CMOS Ana Sw 5 238På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4517 Reel, Cut Tape, MouseReel

Texas Instruments Analog IC-omkopplare 0.8Ohm Lo-Vltg Sgl- Supply Dual SPST 4 116På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4741 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare Lo-Vltg Lo On-St Res SPST CMOS Ana Sw 5 056På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel

Texas Instruments Analog IC-omkopplare +/-60-V fault-protec ted 1:1 (SPST) 4-c 2 940På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 9.5 Ohms 8 V 44 V 5 V 22 V 930 ns 230 ns - 40 C + 125 C TMUX7413F Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 44-V low RON 1:1 ( S PST) four-channel 2 462På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 2.4 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 36-V Low Ron 1:1 4 c hannel multiplexe 2 248På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6213 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 0.65-Ohm Dual SPDT A na Sw 3 022På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT DSBGA-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel

Texas Instruments Analog IC-omkopplare 44-V low Ron 2:1 1 c h latch-up immune 2 056På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 4.5 Ohms 4.5 V 44 V 4.5 V 22 V 200 ns 210 ns - 55 C + 125 C TMUX7219M Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 5-pA ±16.5-V 1:1 (SPST) 2-chann 1 165På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6123 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 14 678På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3167 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare Dual 10-Ohm SPDT Ana log Switch 6 026På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5 ns 3.4 ns - 40 C + 85 C TS5A623157 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 0.9-Ohm Dual SPST An alog Switch 2 633På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare Lo On-State Res Quad SPST CMOS Ana Sw 2 537På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel