PTS120602B500RP100

Vishay / BC Components
594-PTS120602B500RP1
PTS120602B500RP100

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste PTS 1206-2B 500ohms

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
14,61 kr 14.610,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Analog
- 55 C
+ 175 C
1206 (3116 metric)
No Shutdown
SMD/SMT
Reel
Märke: Vishay / BC Components
Produkt: Temperature Sensors
Produkttyp: Board Mount Temperature Sensor ICs
Motstånd: 500 Ohms
Serie: PTS
Fabriksförpackningskvantitet: 1000
Underkategori: Sensors
Typ: Temperature Dependent Resistors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
USHTS:
8536694020
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

PTS Series Platinum SMD Temperature Sensors

Vishay / Beyschlag PTS Series Platinum SMD Temperature Sensors feature IEC 60751 and IEC 60068 standardized characteristics. The PTS temperature sensors provide short reaction times down to t0.9 ≤2s (in the air) and support lead-free soldering. The sensors offer a 3850ppm/K temperature coefficient from 0°C to +100°C. A homogeneous film of platinum is deposited on a high-grade (AI2O3) ceramic substrate and conditioned to achieve the correct temperature coefficient and stability. The sensor elements also have a protective coating designed for electrical, mechanical, and climatic protection. Typical applications include aviation electronics, industrial electronics, and medical electronics.