Analog Accelerometrar

Resultat: 65
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Sensortyp Avkänningsaxel Acceleration Känslighet Utgångstyp Gränssnittstyp Upplösning Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Analog Devices Accelerometrar Low Noise 50kHz +100g 1-axis accel 1 018På lager
Min.: 1
Multipla: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometrar Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 311På lager
254På beställningen
Min.: 1
Multipla: 1

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometrar Low Noise 21kHz 100g 1-axis accel 431På lager
Min.: 1
Multipla: 1

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometrar Low Noise 21kHz 50g 1-axis accel 998På lager
Min.: 1
Multipla: 1
: 1 000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer 1 868På lager
Min.: 1
Multipla: 1

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometrar Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 1 545På lager
Min.: 1
Multipla: 1
: 3 000

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar Precision, 5 g, Dual-Axis, High Temperature iMEMS Accelerometer 80På lager
Min.: 1
Multipla: 1

2-axis X, Y 5 g 312 mV/g Analog 5.25 V 4.75 V 700 uA - 40 C + 175 C SMD/SMT SBDIP-8 Tube
Analog Devices Accelerometrar High Perf 3-Axis Analog 2g/ 8g Accl 401På lager
Min.: 1
Multipla: 1
: 500

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar Tri-Axis Analog Accel 10g/ 20g 282På lager
Min.: 1
Multipla: 1

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometrar Tri-Axis Analog Accel 10g/ 20g 470På lager
Min.: 1
Multipla: 1
: 500

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometrar 3 683På lager
Min.: 1
Multipla: 1

3-axis X, Y, Z 10 g, 40 g 80 mV/g, 20 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometrar Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometrar 929På lager
3 000Förväntad 2027-06-11
Min.: 1
Multipla: 1
: 500

3-axis X, Y, Z 10 g, 40 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar Tri-Axis Analog 10g/ 40g Accel 167På lager
490Förväntad 2026-06-22
Min.: 1
Multipla: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometrar Low Noise 50kHz 500g 1-axis accel 408På lager
Min.: 1
Multipla: 1

1-axis X 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometrar Tri-Axis Analog 10g/ 20g Acce 62På lager
776På beställningen
Min.: 1
Multipla: 1

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometrar Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer 96På lager
Min.: 1
Multipla: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometrar Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 93På lager
Min.: 1
Multipla: 1
: 250

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 137På lager
Min.: 1
Multipla: 1

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometrar High Perf 3-Axis Analog 2g/ 4g Accel 34På lager
560Förväntad 2026-06-29
Min.: 1
Multipla: 1

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometrar High Perf 3-Axis Analog 2g/ 8g Accl 59På lager
Min.: 1
Multipla: 1

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometrar Small, Low Power, 3-Axis, 16 g Accelerometer 1 070På lager
Min.: 1
Multipla: 1

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Tray
Analog Devices Accelerometrar Small, Low Power, 3-Axis 5 g Accelerometer 583På lager
490Förväntad 2027-03-10
Min.: 1
Multipla: 1

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometrar Small, Low Power, 3-Axis 5 g Accelerometer 810På lager
2 000På beställningen
Min.: 1
Multipla: 1
: 1 000

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 24På lager
71Förväntad 2026-06-22
Min.: 1
Multipla: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometrar High Perf 3-Axis Analog 2g/ 4g Accel 17På lager
500Förväntad 2026-06-22
Min.: 1
Multipla: 1
: 500

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel