+ 125 C SPLD - Programmerbara logikenheter

Resultat: 12
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal makroceller Maximal driftsfrekvens Utbredningsförsening - Max Driftspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
Texas Instruments SPLD - Programmerbara logikenheter Automotive Programma ble logic device wi 2 268På lager
Min.: 1
Multipla: 1
: 3 000

4 2.5 us 1.71 V to 5.5 V - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments SPLD - Programmerbara logikenheter Programmable logic d evice with 18-GPIO a 473På lager
Min.: 1
Multipla: 1
: 3 000

16 uA 1.71 V to 5.5 V - 40 C + 125 C SMD/SMT VSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments SPLD - Programmerbara logikenheter Automotive programma ble logic device wi 1 976På lager
Min.: 1
Multipla: 1
: 3 000

4 1.65 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-5x3-8 Reel, Cut Tape, MouseReel
Texas Instruments SPLD - Programmerbara logikenheter Programmable logic d evice with eight ge 2 165På lager
Min.: 1
Multipla: 1
Max.: 1 001
: 3 000

1.71 V to 5.5 V - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments SPLD - Programmerbara logikenheter Programmable logic d evice with eight ge 1 525På lager
3 000Förväntad 2026-08-31
Min.: 1
Multipla: 1
Max.: 1 001
: 3 000

8 MHz 2.5 us 1.71 V to 5.5 V - 40 C + 125 C SMD/SMT X2QFN-12 Reel, Cut Tape
Texas Instruments SPLD - Programmerbara logikenheter TPLD801 Programmable logic device with s 2 221På lager
Min.: 1
Multipla: 1
Max.: 1 001
: 3 000

1.65 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-5X3-8 Reel, Cut Tape, MouseReel
Texas Instruments SPLD - Programmerbara logikenheter Programmable logic d evice with 18-GPIO a
2 715Förväntad 2026-09-24
Min.: 1
Multipla: 1
: 3 000

16 uA 1.71 V to 5.5 V - 40 C + 125 C SMD/SMT UQFN-20 Reel, Cut Tape, MouseReel
Renesas / Dialog SPLD - Programmerbara logikenheter Automotive GreenPAK Mixed Signal Matrix
4 985Förväntad 2027-01-11
Min.: 1
Multipla: 1
: 5 000

23 Macrocell 25 MHz 152.94 us 2.5 V to 5 V - 40 C + 125 C SMD/SMT QFN-14 Reel, Cut Tape
Renesas / Dialog SPLD - Programmerbara logikenheter Automotive Grade GreenPAK Programmable Mixed-Signal Matrix with Asynchronous State Machine and Dual Supply Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
: 4 000

12 Macrocell 25 MHz 113.68 us 2.5 V to 5 V - 40 C + 125 C SMD/SMT TQFN-32 Reel, Cut Tape
Texas Instruments SPLD - Programmerbara logikenheter Programmable logic d evice with eight ge Ledtid för icke lagerfört 16 Veckor
Min.: 3 000
Multipla: 3 000
: 3 000
8 MHz 2.5 us - 40 C + 125 C SMD/SMT X2QFN-12 Reel
Texas Instruments SPLD - Programmerbara logikenheter Automotive programmable logic device with 18-GPIO and selectable IC/SPI Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1
: 3 000
11 us - 40 C + 125 C SMD/SMT VSSOP-20 Reel, Cut Tape, MouseReel
Renesas / Dialog SPLD - Programmerbara logikenheter Automotive GreenPAK Mixed Signal Matrix Ledtid för icke lagerfört 20 Veckor
Min.: 1
Multipla: 1
: 5 000

25 Macrocell 2 MHz 1.8 V to 5 V - 40 C + 125 C SMD/SMT TQFN-20 Reel, Cut Tape