STMicroelectronics Specialiserad strömhantering - PMIC

Resultat: 109
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Typ Monteringsstil Paket/låda Utgångsström Ingångsspänning – max. Ingångsspänning – min. Maximal utspänning Minsta drifttemperatur Maximal drifttemperatur Ingångsström Kvalificering Förpackning
STMicroelectronics Specialiserad strömhantering - PMIC PMIC with buck and precise voltage reference for MCU applications
2 996Förväntad 2026-03-14
Min.: 1
Multipla: 1
Papprulle: 3 000

PMIC with Buck and Precise Voltage Reference SMD/SMT QFN-32 1 A 5 V - 40 C + 150 C Reel, Cut Tape
STMicroelectronics Specialiserad strömhantering - PMIC Pwr management unit 995På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

L6382D Controller SMD/SMT SOIC-20 15 V 13 V - 40 C + 150 C 2 mA Reel, Cut Tape, MouseReel


STMicroelectronics Specialiserad strömhantering - PMIC Specific Functions Engine Control IC 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

L9753 Automotive AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Specialiserad strömhantering - PMIC Multi-Valve Pre-Driver PTS
1 000Förväntad 2026-02-17
Min.: 1
Multipla: 1
Papprulle: 1 000

L9781 Automotive SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Specialiserad strömhantering - PMIC Automotive Power Management IC with LIN and CAN-FD
5 999På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

LDO Regulator SMD/SMT QFN-32L 1.25 A 5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Specialiserad strömhantering - PMIC Power management IC for MPU: 3 buck converters and 7 LDOs
2 000Förväntad 2026-02-20
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT 5.5 V 2.8 V - 40 C + 125 C Reel, Cut Tape


STMicroelectronics Specialiserad strömhantering - PMIC C-terminal alternator voltage regulator (CTAVR) 37På lager
Min.: 1
Multipla: 1

L9915 Automotive Through Hole 18 V 6 V - 40 C + 150 C AEC-Q100 Tube


STMicroelectronics Specialiserad strömhantering - PMIC Multifunction alternator voltage regulator with programmable parameters for 12 V 205På lager
Min.: 1
Multipla: 1

L9916 Automotive Through Hole 36 V 6 V - 40 C + 150 C AEC-Q100 Tube
STMicroelectronics Specialiserad strömhantering - PMIC Digital controller for power conversion up to 6 programmable PWM generators, 96 42På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

STNRG328A Digital Power Management SMD/SMT QFN-32 5.5 V 3 V 1.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Specialiserad strömhantering - PMIC Digital controller for power conversion applications with up to 6 programmable P 1På lager
Min.: 1
Multipla: 1

STNRG388A Digital Power Management SMD/SMT TSSOP-38 5.5 V 3 V 1.8 V - 40 C + 105 C Tube
STMicroelectronics Specialiserad strömhantering - PMIC Digital controller for power conversion applications with up to 6 programmable P 49På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

STNRG388A Digital Power Management SMD/SMT TSSOP-38 5.5 V 3 V 1.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Specialiserad strömhantering - PMIC PFC and Ballast Controller Ledtid för icke lagerfört 35 Veckor
Min.: 1 000
Multipla: 1 000

L6382D SMD/SMT SOIC-20 Tube
STMicroelectronics Specialiserad strömhantering - PMIC Automotive engine management control IC for small engines Ledtid 26 Veckor
Min.: 1
Multipla: 1
Papprulle: 1 000

L9177A Automotive SMD/SMT TQFP-64 300 mA, 1 A, 2.2 A 18 V 6 V 5.25 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Specialiserad strömhantering - PMIC Flexible U-chip for braking & transmission Ledtid för icke lagerfört 36 Veckor
Min.: 540
Multipla: 540

L9300 Automotive SMD/SMT TQFP-EP-80 1.3 A 19 V 5.5 V 6.695 V - 40 C + 135 C AEC-Q100 Tray
STMicroelectronics Specialiserad strömhantering - PMIC Flexible U-chip for braking & transmission Ledtid för icke lagerfört 52 Veckor
Min.: 540
Multipla: 540

L9300 Automotive SMD/SMT TQFP-EP-80 1.3 A 19 V 5.5 V 6.695 V - 40 C + 135 C AEC-Q100 Tray
STMicroelectronics Specialiserad strömhantering - PMIC Automotive advanced airbag IC for mid/high end applications Ledtid för icke lagerfört 36 Veckor
Min.: 540
Multipla: 540

Automotive AEC-Q100 Tray
STMicroelectronics Specialiserad strömhantering - PMIC Automotive advanced airbag IC for mid/high end applications Ledtid för icke lagerfört 36 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

L9679P Automotive AEC-Q100 Reel
STMicroelectronics Specialiserad strömhantering - PMIC Automotive advanced airbag IC for mid/high end applications Ledtid för icke lagerfört 36 Veckor
Min.: 1
Multipla: 1

L9680 Automotive AEC-Q100 Tray
STMicroelectronics Specialiserad strömhantering - PMIC Multifunction IC with MSC interface for Engine Management System Ledtid för icke lagerfört 28 Veckor
Min.: 1
Multipla: 1

L9779WD Automotive AEC-Q100 Tray
STMicroelectronics Specialiserad strömhantering - PMIC Multifunction IC with MSC interface for Engine Management System Ledtid för icke lagerfört 28 Veckor
Min.: 500
Multipla: 500
Papprulle: 500

L9779WD Reel
STMicroelectronics Specialiserad strömhantering - PMIC Multifunction IC for Automotive Engine Management System Ledtid för icke lagerfört 36 Veckor
Min.: 1
Multipla: 1

Engine Management SMD/SMT LQFP-100 AEC-Q100 Tray
STMicroelectronics Specialiserad strömhantering - PMIC Advanced Door Zone for Automotive Applications with embedded CAN FD and LIN Ej på lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000
Reel
STMicroelectronics Specialiserad strömhantering - PMIC Power Mgt IC LIN LDO SPI 5V 100mA Ledtid för icke lagerfört 26 Veckor
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

L99PM60J Automotive SMD/SMT PowerSSO-16 - 40 C + 150 C AEC-Q100 Reel

STMicroelectronics Specialiserad strömhantering - PMIC 12V LNB Supply Cont Step-Up I2C 22kHz Ledtid för icke lagerfört 24 Veckor
Min.: 4 500
Multipla: 4 500
Papprulle: 4 500

LNBH29 Low Noise SMD/SMT QFN-16 750 mA 17.5 V 8 V - 25 C + 125 C 10 mA Reel
STMicroelectronics Specialiserad strömhantering - PMIC LNB supply and control IC with step-up and I²C interface Ledtid för icke lagerfört 24 Veckor
Min.: 4 500
Multipla: 4 500
Papprulle: 4 500

LNBH30 Reel