Styrdrivenheter

Resultat: 66
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Monteringsstil Paket/låda Antal drivenheter Antal utgångar Utgångsström Minimal matningsspänning Maximal matningsspänning Konfiguration Stigtid Falltid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

Analog Devices / Maxim Integrated Styrdrivenheter High-Speed, 6A MOSFET Driver (Noninverti 7 533På lager
Min.: 1
Multipla: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 2 Output 6 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C MAX4429 Tube

STMicroelectronics Styrdrivenheter OMNIFET III fully protect lo-side drvr 66 687På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 18 A 4.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNLD5090-E AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Styrdrivenheter Half Bridge Gate Dvr 34 542På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 180 mA 10 V 20 V 230 ns 90 ns - 40 C + 125 C FAN7380 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Styrdrivenheter 4A, 20ns, Dual MOSFET Drivers 2 415På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 85 ns 75 ns - 40 C + 125 C MAX5055B Reel, Cut Tape, MouseReel

Infineon Technologies Styrdrivenheter HALF BRDG DRVR 600V 650ns 200mA 3 593På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 500 mA 10 V 20 V 130 ns 65 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Styrdrivenheter 625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current 4 399På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 4.5 A 10 V 22 V 25 ns 20 ns - 40 C + 125 C FAN7390 Reel, Cut Tape, MouseReel

Diodes Incorporated Styrdrivenheter 40V Active OR-ING FET CTRL 25Vcc 2 423På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3.3 A 4 V 20 V 695 ns 131 ns - 50 C + 150 C ZXGD3 Reel, Cut Tape, MouseReel

Infineon Technologies Styrdrivenheter 1200V Isolated 1-CH, 3.5A,Separate Outpu 2 827På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 2 A 3.1 V 17 V Inverting, Non-Inverting 10 ns 9 ns - 40 C + 150 C 1ED Compact Reel, Cut Tape, MouseReel

Diodes Incorporated Styrdrivenheter HV Gate Driver 24 199På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 600 mA 10 V 20 V 70 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Styrdrivenheter 625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current 8 629På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 1 Driver 2 Output 650 mA 11 V 20 V 50 ns 30 ns - 40 C + 125 C FAN73833 Reel, Cut Tape, MouseReel

Diodes Incorporated Styrdrivenheter Synch MOSFET Control SO-8 T&R 2.5K 28 987På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 5 A 4.5 V 25 V 77 ns 26 ns - 40 C + 150 C ZXGD3105 Reel, Cut Tape, MouseReel

Infineon Technologies Styrdrivenheter Half Bridge Driver 520ns 2 743På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 170 ns 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Styrdrivenheter 600V Half Bridge 80 40 ns 15.6V 1.2us 4 948På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 260 mA 10 V 16.8 V 80 ns 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Styrdrivenheter Dual-Power MOSFET Drivers 124På lager
Min.: 1
Multipla: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 18 V Inverting, Non-Inverting 20 ns 20 ns - 40 C + 85 C MAX628 Tube

Analog Devices / Maxim Integrated Styrdrivenheter 175V/2A, High-Speed, Half-Bridge MOSFET 280På lager
Min.: 1
Multipla: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 2 A 8 V 12.6 V Non-Inverting 65 ns 65 ns - 40 C + 125 C MAX15012A Tube

Infineon Technologies Styrdrivenheter HALF BRDG DRVR 600V 680ns 130mA 4 585På lager
Min.: 1
Multipla: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 100 ns 50 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Styrdrivenheter Dual High-Speed, 1.5A MOSFET Drivers 176På lager
Min.: 1
Multipla: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 20 ns 20 ns 0 C + 70 C MAX4428 Tube

Analog Devices / Maxim Integrated Styrdrivenheter 4A, 20ns, Dual MOSFET Drivers 95På lager
Min.: 1
Multipla: 1

Low-Side SMD/SMT SO-EP-8 2 Driver 2 Output 4 V 85 ns 75 ns - 40 C + 125 C MAX5055A Tube

Analog Devices / Maxim Integrated Styrdrivenheter 175V/2A, High-Speed, Half-Bridge MOSFET 479På lager
Min.: 1
Multipla: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 2 A 8 V 12.6 V Non-Inverting 65 ns 65 ns - 40 C + 125 C MAX15013A Tube

Analog Devices / Maxim Integrated Styrdrivenheter 125V/3A, High-Speed, Half-Bridge MOSFET 1 441På lager
Min.: 1
Multipla: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SO-EP-8 2 Driver 2 Output 3 A 8 V 12.6 V Inverting, Non-Inverting 5 ns 5 ns - 40 C + 125 C MAX15019B Tube

Infineon Technologies Styrdrivenheter HALF BRDG DRVR 600V 650ns 200mA 2 300På lager
Min.: 1
Multipla: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 200 mA 10 V 20 V 130 ns 65 ns - 40 C + 125 C Tube

STMicroelectronics Styrdrivenheter 0.5A Hi SideDrvr IND Inteligent Pwr Swtch 1 442På lager
3 819På beställningen
Min.: 1
Multipla: 1

Driver ICs - Various High-Side SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 8 V 35 V 20 us 20 us - 25 C + 85 C L6375S Tube

STMicroelectronics Styrdrivenheter Class-D Amplifier 3 297På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD352 Reel, Cut Tape, MouseReel

onsemi Styrdrivenheter 625V,3.3/5V input logic compatible 4/4A sink/source current 5 691På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MOSFET Gate Drivers High-Side SMD/SMT SOP-8 1 Driver 1 Output 4 A 10 V 20 V 25 ns 15 ns - 40 C + 125 C FAN73711 Reel, Cut Tape, MouseReel

onsemi Styrdrivenheter 625V, TTL input logic compatible, 0.65/0.35A sink/source current, Gate-Drive 4 995På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 650 mA 10 V 20 V 60 ns 30 ns - 40 C + 125 C FAN7382 Reel, Cut Tape, MouseReel