STMicroelectronics VIPerPlus AC/DC-omvandlare

Resultat: 112
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Ingångs-/matningsspänning - Min Ingångs-/matningsspänning - Max Topologi Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Kvalificering Förpackning
STMicroelectronics AC/DC-omvandlare 800V Fixed Freq VIPer plus PWM 5 436På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare VIPer Plus 800V Fixed freq 60 kHz 2 645På lager
Min.: 1
Multipla: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC-omvandlare 620 Volt 50W SMPS 2 374På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA + 25 C + 125 C 2.3 A VIPER53-E Tube
STMicroelectronics AC/DC-omvandlare VIPer 800V Plus Fixed Freq 115kHz 584På lager
2 500Förväntad 2026-11-23
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare VIPer 800V Plus Fixed Freq 60kHz 465På lager
Min.: 1
Multipla: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube


STMicroelectronics AC/DC-omvandlare VIPerPlus family: Zero-power off-line high voltage converter 199På lager
Min.: 1
Multipla: 1

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Tube
STMicroelectronics AC/DC-omvandlare Energy saving off-line high voltage converter 250På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Low Power OFF-Line SMPS Primary 1 857På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 730 V 8 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC-omvandlare Off-Line High Volt Regulator 2 405På lager
Min.: 1
Multipla: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC-omvandlare Lo Pwr Offline SMPS Primary Switcher 2 274På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Hi-volt converter w/ 800V rugged off-line 2 142På lager
Min.: 1
Multipla: 1

Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC-omvandlare Hi-volt converter w/ 800V rugged off-line 1 400På lager
2 000Förväntad 2026-12-07
Min.: 1
Multipla: 1

Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Peak power fixed frequency off line high voltage converter 762På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC-omvandlare Energy Saving Off-line High Voltage Converter 113På lager
2 500Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC-omvandlare VIPerPlus family: Peak power fixed frequency high voltage converter 924På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2På lager
2 000Förväntad 2026-03-23
Min.: 1
Multipla: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC-omvandlare VIPer Plus 800V Fixed freq 115 kHz
9 060På beställningen
Min.: 1
Multipla: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC-omvandlare Off-Line 800V 60kHz L 115kHz H
7 500Förväntad 2026-10-26
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 108På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Energy Saving Off-line High Voltage Converter 300På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Peak power fixed frequency high voltage converter 20På lager
Min.: 1
Multipla: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Ledtid för icke lagerfört 36 Veckor
Min.: 1
Multipla: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Ledtid för icke lagerfört 18 Veckor
Min.: 2 000
Multipla: 2 000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC-omvandlare Energy saving off-line high voltage converter Ledtid för icke lagerfört 18 Veckor
Min.: 2 000
Multipla: 2 000

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Tube
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Ledtid för icke lagerfört 18 Veckor
Min.: 2 000
Multipla: 2 000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Tube