AC/DC-omvandlare

Resultat: 843
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Minimal matningsspänning Maximal matningsspänning Topologi Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Kvalificering Förpackning
Power Integrations AC/DC-omvandlare 1700V 35W (40-1200VDC) 477På lager
Min.: 1
Multipla: 1
: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC-omvandlare 60W 1700V 80På lager
600På beställningen
Min.: 1
Multipla: 1
: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC-omvandlare 85 W (85-265 VAC) 1 584På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC-omvandlare 28.5 W (85-265 VAC) 36.5 W (230 VAC) 45 478På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 85 V to 265 V 36.5 W 85 VAC 265 VAC Si 67 % 930 uA TinySwitch-4 Tube
Power Integrations AC/DC-omvandlare 5.0 W (85-265 VAC) 114 124På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 8.5 W (85-265 VAC) 31 499På lager
Min.: 1
Multipla: 1
: 2 500

Si LNK6x Reel, Cut Tape, MouseReel


Power Integrations AC/DC-omvandlare 28.5W 85-265 VAC 36.5W/230 VAC 38 827På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC-omvandlare 15 W (85-265 VAC) 19 W (230 VAC) 52 642På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SO-8C 5 V 15 W 85 VAC 265 VAC Si 132 kHz 67 % 430 uA - 40 C + 150 C 12 A TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 119W 11 759På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC-omvandlare 75 W (85-265 VAC) 7 771På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-Pro Reel, Cut Tape
Power Integrations AC/DC-omvandlare NL, Int OL Switcher 3W 85-265\230 VAC 58 586På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SO-8C 85 V to 265 V 3 W 50 V Si 100 kHz 63 % 250 uA - 40 C + 150 C 375 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 20W/30W PK 22 479På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 11 W, 20 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 1.3 mA - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC-omvandlare 6W 85-265 VAC 9W 230 VAC 42 989På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 6W 85-265 VAC 9W 230 VAC 103 194På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC-omvandlare 9.5W 85-265 VAC 15W/230 VAC 33 730På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.8 V 9.5 W 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C 375 mA TNY266 Tube
Power Integrations AC/DC-omvandlare 15W 85-265 VAC 19W/230 VAC 105 673På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Tube
Power Integrations AC/DC-omvandlare 25W 85-265 VAC 32W/230 VAC 18 775På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 12 W Si 132 kHz 65 % 510 uA - 40 C + 150 C TNY279 Tube
Power Integrations AC/DC-omvandlare 18 W (85-265 VAC) 23.5 W (230 VAC) 30 872På lager
Min.: 1
Multipla: 1
: 2 500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 112W/148W 18 230På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 36 V 148 W 2.83 V 3.25 V Si 132 kHz 83 % 55 uA - 40 C + 150 C 1.7 mA TOP268 Tube
Power Integrations AC/DC-omvandlare 5.0 W (85-265 VAC) 38 267På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 6 V 6 W 85 VAC 265 VAC Si 100 kHz 54 % 440 uA - 40 C + 150 C 225 mA LNK6 Tube
Power Integrations AC/DC-omvandlare 5.5 W (85-265 VAC) 37 316På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SO-8C 6.5 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 2.6 W (85-265 VAC) 2.8 W (230 VAC) 31 551På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SO-8C 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 21.5W 85-265 VAC 28W/230 VAC 45 141På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C TNY278 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 86W/119W 40 214På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 12 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP266 Tube
Power Integrations AC/DC-omvandlare 6.5 W (85-265 VAC) 32 311På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 6 V 8 W 85 VAC 265 VAC Si 100 kHz 54 % 480 uA - 40 C + 150 C 353 mA LNK6 Tube