TOPSwitch AC/DC-omvandlare

Resultat: 114
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Ingångs-/matningsspänning - Min Ingångs-/matningsspänning - Max Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Förpackning
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 86W 1 343På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C 700 V 119 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 120W/162W 957På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 19 V 120 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP269 Tube
Power Integrations AC/DC-omvandlare 254W (85-264VAC) 333W (230V AC) 781På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 118 W, 254 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 2.2 mA - 40 C + 150 C TOP262 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 254W/333W 862På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 57W 1 722På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C 700 V 81 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr EcoSmart,50W/75W 5 190På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si TOP268 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 22W/35W PK 1 599På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 35W/50W PK 2 641På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 22W/35W PK 1 183På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 171W/238W 547På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C Si - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 20W/30W PK 1 029På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8C 700 V 28 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.08 A TOP254 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 200W/275W 230På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr EcoSmart,25W/36W 798På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT eSOP-12B 12 V 34 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 103W/137W 308På lager
Min.: 1
Multipla: 1

Through Hole DIP-12 12 V 19 W, 32 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 30W/45W PK 586På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr EcoSmart,28.5W/39W 1 015På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si TOP266 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 177W/244W 394På lager
Min.: 1
Multipla: 1

Through Hole DIP-12 12 V 26 W, 43 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 30W/45W PK 10På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 254W/333W 129På lager
500Förväntad 2026-03-25
Min.: 1
Multipla: 1

Through Hole TO-220-7 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 148W 649På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C 700 V 195 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 15-25W PK 25-38W PK 625På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 38 W Si 132 kHz 83 % 1.3 mA - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 10-13W PK 15-21W PK 1 772På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 90 W 85-265 VAC 125 W 230 VAC
411Förväntad 2026-03-13
Min.: 1
Multipla: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube
Power Integrations AC/DC-omvandlare 43 W 85-265 VAC 70 W 230 VAC Ej på lager
Min.: 3 000
Multipla: 750
Papprulle: 750
Nej
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP247 Reel
Power Integrations AC/DC-omvandlare 48 W 85-265 VAC 75 W 230 VAC Ej på lager
Min.: 3 000
Multipla: 750
Papprulle: 750
Nej
SMD/SMT TO-263-7C 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP248 Reel