TOPSwitch AC/DC-omvandlare

Resultat: 114
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Ingångs-/matningsspänning - Min Ingångs-/matningsspänning - Max Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Förpackning
Power Integrations AC/DC-omvandlare 15W 85-265 VAC 25W 230 VAC 1 051På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 28 W 85-265 VAC 50 W 230 VAC 757På lager
Min.: 1
Multipla: 1
Papprulle: 750
Nej
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 45 W 85-265 VAC 65 W 230 VAC 1 869På lager
Min.: 1
Multipla: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Power Integrations AC/DC-omvandlare 22 W 85-265 VAC 30 W 230 VAC 721På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube
Power Integrations AC/DC-omvandlare 180 W 85-265 VAC 250 W 230 VAC 850På lager
Min.: 1
Multipla: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP249 Tube
Power Integrations AC/DC-omvandlare 10W 85-265 VAC 15W 230 VAC 2 091På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 155 W 85-265 VAC 205 W 230 VAC 670På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP248 Tube
Power Integrations AC/DC-omvandlare 15W 85-265 VAC 25W100/115/230 VAC 18På lager
150Förväntad 2026-03-13
Min.: 1
Multipla: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Tube
Power Integrations AC/DC-omvandlare 20 W 85-265 VAC 28 W 230 VAC 2 756På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Power Integrations AC/DC-omvandlare 10W 85-265 VAC 15W 230 VAC 1 331På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube
Power Integrations AC/DC-omvandlare 60W 85-265 VAC 85 W 230 VAC 437På lager
Min.: 1
Multipla: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC-omvandlare 10W 85-265 VAC 15W100/115/230 VAC 161På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 210 W 85-265 VAC 290 W 230 VAC 845På lager
Min.: 1
Multipla: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.4 mA - 40 C + 150 C TOP250 Tube
Power Integrations AC/DC-omvandlare 30W 85-265 VAC 50W100/115/230 VAC 567På lager
Min.: 1
Multipla: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Tube
Power Integrations AC/DC-omvandlare 14W 85-265 VAC 22 W230 VAC 204På lager
500Förväntad 2026-03-13
Min.: 1
Multipla: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube
Power Integrations AC/DC-omvandlare 20W 85-265 VAC 30W100/115/230 VAC 402På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 60W 85-265 VAC 100W100/115/230 VAC 466På lager
Min.: 1
Multipla: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP225 Tube
Power Integrations AC/DC-omvandlare 55 W 85-265 VAC 82 W 230 VAC 326På lager
Min.: 1
Multipla: 1
Papprulle: 750
Nej
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.4 mA - 40 C + 150 C TOP250 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 30W 85-265 VAC 45W 230 VAC 289På lager
Min.: 1
Multipla: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC-omvandlare 22 W 85-265 VAC 30 W 230 VAC 190På lager
1 000Förväntad 2026-03-25
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 38 W 85-265 VAC 64 W 230 VAC 130På lager
Min.: 1
Multipla: 1
Papprulle: 750
Nej
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations TOP221GN-TL
Power Integrations AC/DC-omvandlare 6W 85-265 VAC 9W100/115/230 VAC 653På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8 5 V, 12 V 6 W 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 43W 2 765På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C 700 V 62 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.08 A TOP254 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 119W/157W 1 034På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 12 V 119 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr EcoSmart,60W/91W 971På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si TOP270 Reel, Cut Tape, MouseReel