Apacer Solid-state drive - SSD

Resultat: 1 820
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Minnesstorlek Produkt Formfaktor Konfiguration Gränssnittstyp Oavbruten skrivning Oavbruten läsning Driftspänning Minsta drifttemperatur Maximal drifttemperatur Mått
Apacer Solid-state drive - SSD 1 TB - 5 V 1TB 5V SATA3 2.5"

1 TB SATA SSDs 2.5 in 3D TLC SATA 500 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Apacer Solid-state drive - SSD SATA3 Disk Module 7-Pin/180 Degree MLC Low Profile2 64GB with Write Protect 15nm Extended Temp

SDM5A-M 64 GB SATA Disk Modules 7P/180D LP2 MLC SATA 80 MB/s 425 MB/s 5 V - 40 C + 85 C 33 mm x 29.3 mm x 8.85 mm
Apacer Solid-state drive - SSD 480 GB - 3.3 V

PV120-M280 480 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 1055 MB/s 1710 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.38 mm
Apacer Solid-state drive - SSD 2.5" SATA SSD 15nm MLC DEVSLP 64GB 7mm Plastic Housing Extended Temp /Replacement: APS25AF7064G-7BTM1GWT

SM210-25 64 GB SATA Flash Drives 2.5 in MLC SATA 205 MB/s 510 MB/s 5 V - 40 C + 85 C 100 mm x 69.85 mm x 7 mm
Apacer Solid-state drive - SSD 960 GB - 3.3 V

PV120-M280 960 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 1065 MB/s 1710 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.38 mm
Apacer Solid-state drive - SSD 1 TB - 3.3 V

1 TB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 2100 MB/s 2500 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.15 mm
Apacer Solid-state drive - SSD M280 NVMe 3x4 BICS5 1920GB

PV920-M280
Apacer Solid-state drive - SSD 2.5" SATA3 SSD Metal Housing 3D-TLC Standard Speed 32GB

AS33A 32 GB SATA Flash Drives 2.5 in 3D TLC SATA 125 MB/s 300 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Apacer Solid-state drive - SSD SATA 2.5" SSD 7mm Housing MLC 128GB

SM210-25
Apacer Solid-state drive - SSD M242 NVMe 3x4 BiCS5 64GB for Raspberry Pi

PT15R-M242
Apacer Solid-state drive - SSD M242 NVMe 3x4 BiCS5 128GB for Raspberry Pi

PT15R-M242
Apacer Solid-state drive - SSD M242 NVMe 3x4 BiCS5 256GB for Raspberry Pi

PT15R-M242
Apacer Solid-state drive - SSD M242 NVMe 3x4 BiCS5 512GB for Raspberry Pi

PT15R-M242
Apacer Solid-state drive - SSD PCIe NVMe Gen3x4 BICS5 1TB

PT220-M280
Apacer Solid-state drive - SSD M.2 2242 3D-TLC 16GB

AS224A 16 GB SATA Flash Drives M.2 2242 TLC SATA 100 MB/s 290 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.8 mm
Apacer Solid-state drive - SSD SATA MO-300 BICS5 3D-TLC 256GB Non-OP

SV240-300 256 GB SATA SSDs MO-300 3D TLC SATA 480 MB/s 560 MB/s 3.3 V 0 C + 70 C 50.8 mm x 29.85 mm x 4.85 mm
Apacer Solid-state drive - SSD 2.5" SATA SSD 15nm MLC DEVSLP 512GB 7mm Plastic Housing /Replacement: APS25AF7512G-7BTM1GT

512 GB SATA Flash Drives 2.5 in MLC SATA 470 MB/s 490 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid-state drive - SSD 2.5" SATA SSD SU210-25 9.5mm Metal Housing SLC-LITE Extend Temp 256GB
SU210-25 256 GB ATA Flash Drives 2.5 in MLC SATA 465 MB/s 550 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid-state drive - SSD SATA M.2 2280 SLC-LiteX BICS5 40GB

SH250-M280 40 GB SATA SSDs M.2 2280-S3-B-M 3D TLC SATA 460 MB/s 550 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid-state drive - SSD mSATA mini MO-300B BICS5 120GB

SV250-300B 120 GB SATA SSDs MO-300 3D TLC SATA 190 MB/s 440 MB/s 3.3 V 0 C + 70 C 29.85 mm x 26.8 mm x 3.85 mm
Apacer Solid-state drive - SSD 2.5" SATA SSD 15nm MLC DEVSLP 64GB 7mm Plastic Housing /Replacement: APS25AF7064G-7BTM1GT

64 GB SATA Flash Drives 2.5 in MLC SATA 205 MB/s 510 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid-state drive - SSD mSATA SS210-300 SLC 8GB DEVSLP Thermal Sensor Extended Temp
SS210-300 8 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Apacer Solid-state drive - SSD mSATA SS210-300 SLC 32GB DEVSLP Thermal Sensor Extended Temp

SS210-300 32 GB ATA Flash Drives MO-300 SLC mSATA 3.3 V - 40 C + 85 C
Apacer Solid-state drive - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 16GB /Replacement: APS25AFB016G-7BTT
SS210-25 16 GB ATA Flash Drives 2.5 in SLC SATA 115 MB/s 135 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid-state drive - SSD PATA 2.5" Flash Drive SLC Extended Temperature 4GB

AFD 257 4 GB ATA Flash Drives 2.5 in SLC ATA / IDE 95 MB/s 100 MB/s 5 V 0 C + 70 C 100 mm x 69.9 mm x 9.3 mm