Alliance Memory NOR-flash

Resultat: 59
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Förpackning
Alliance Memory NOR-flash Serial NOR-flash(MICRON), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(4x3), T&R 1 953På lager
Min.: 1
Multipla: 1
Papprulle: 4 000
SMD/SMT U-PDFN-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR-flash Serial NOR-flash(Micron0 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin SOIC Narrow, T&R 2 753På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOP2-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR-flash Serial NOR-flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial HR, 8pin DFN(8x6), Tray 3 114På lager
Min.: 1
Multipla: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Alliance Memory NOR-flash Parallel NOR-flash 1M, 128k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube 492På lager
Min.: 1
Multipla: 1
SMD/SMT PLCC-32 AS29CF010 1 Mbit 4.5 V 5.5 V 40 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Alliance Memory NOR-flash NOR-flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40-+85C, BOTTOM, Tape and Reel 1 137På lager
Min.: 1
Multipla: 1
Papprulle: 1 500
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR-flash Serial NOR-flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), T&R 5 614På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Alliance Memory NOR-flash Parallel NOR-flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA 617På lager
Min.: 1
Multipla: 1
Papprulle: 2 000
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory M25PE10-VMN6P
Alliance Memory NOR-flash 1Mb, 3V, M25 Page Erasable Serial Flash Memory, 75Mhz, Industrial, SO8N, Tube 2 283På lager
Min.: 1
Multipla: 1
SMD/SMT SOIC-8 1 Mbit 2.7 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR-flash NOR-flash (Micron) , PARALLEL, 4Mb , TSOP 48PIN, 55ns, -40-+125C, BOTTOM, Tray 371På lager
Min.: 1
Multipla: 1
SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR-flash 64Mb(x8/x16), 3V, Parallel NOR-flash, Protected Last Block, Industrial, 48TFBGA, Tray 122På lager
Min.: 1
Multipla: 1
SMD/SMT TFBGA-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR-flash Parallel NOR-flash, 4M, 512k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube 225På lager
Min.: 1
Multipla: 1
SMD/SMT PLCC-32 AS29CF040 4 Mbit 4.5 V 5.5 V 40 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Alliance Memory NOR-flash Parallel 16M NOR-flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM 49På lager
Min.: 1
Multipla: 1
SMD/SMT TSOP-48 AS29CF160 16 Mbit 4.5 V 5.5 V 50 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR-flash NOR-flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40-+85C, BOTTOM, Tray 73På lager
Min.: 1
Multipla: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR-flash NOR-flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40-+125C, TOP, Tray 326På lager
Min.: 1
Multipla: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR-flash SPI NOR-flash, Page Erasable , 16M, 3V, 75MHz, 8pin SOIC Wide 526På lager
Min.: 1
Multipla: 1
Papprulle: 1 500
SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR-flash Serial NOR-flash(Micron), 64Mb, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 506På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SOP2-16 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR-flash Serial NOR-flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils) 83På lager
Min.: 1
Multipla: 1

SMD/SMT SOP-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube
Alliance Memory M58BW016FB7T3F
Alliance Memory NOR-flash NOR-flash Parallel 16Mbit 32 8/8 PQFP 1 ,512 k x 32, 70 ns 48 500Tillgänglig mängd i lager
Min.: 1 500
Multipla: 1 500
Papprulle: 1 500
SMD/SMT PQFP-80 16 Mbit 2.7 V 3.6 V 25 mA Parallel 56 MHz 512 k x 32 32 bit Synchronous - 40 C + 125 C Reel
Alliance Memory NOR-flash 4Mb 3V Serial NOR-flash 8pin SOIC Narrow Body Industrial Temp - Tube Ledtid för icke lagerfört 8 Veckor
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 AS25F 4 Mbit 2.7 V 3.6 V 4.4 mA Dual SPI 104 MHz 4 M x 1/2 M x 2 1 bit/2 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR-flash 16Mb 3V Serial NOR-flash 8pin SOIC Narrow Body Industrial Temp - Tube Ledtid för icke lagerfört 8 Veckor
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 AS25F 16 Mbit 2.7 V 3.6 V 3.7 mA Dual/Quad SPI 104 MHz 16 M x 1/8 M x 2/4 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR-flash Serial NOR-flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) T&R Ledtid för icke lagerfört 16 Veckor
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel
Alliance Memory NOR-flash Serial NOR-flash, 128Mb, 1.8V, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm), T&R Ledtid för icke lagerfört 16 Veckor
Min.: 6 000
Multipla: 6 000
Papprulle: 6 000

SMD/SMT WSON-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel
Alliance Memory NOR-flash Serial NOR-flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pad WSON (6x5mm) Ledtid för icke lagerfört 18 Veckor
Min.: 3 420
Multipla: 570

SMD/SMT WSON-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Alliance Memory NOR-flash Parallel 8M NOR-flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. TOP Ledtid för icke lagerfört 20 Veckor
Min.: 96
Multipla: 96
SMD/SMT TSOP-48 AS29CF800 8 Mbit 4.5 V 5.5 V 50 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR-flash Parallel NOR-flash, 64Mb, 3V, 75ns, Uniform Blocks, -40 to 85C, 64b BGA, T&R Ej på lager
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000
SMD/SMT 64 Mbit 2.7 V 3.6 V 54 mA Parallel 52 MHz 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous, Synchronous - 40 C + 85 C Reel