STT-MRAM, MRAM MRAM

Resultat: 101
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Paket/låda Gränssnittstyp Minnesstorlek Organisation Databussbredd Åtkomsttid Minimal matningsspänning Maximal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C Ej på lager
Min.: 300
Multipla: 300

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 7 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1016204 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3001101 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3001101 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3001204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3001204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3001204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C Ej på lager
Min.: 1 365
Multipla: 455

WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3001204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C Ej på lager
Min.: 1 200
Multipla: 300

SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3001204 Tray