Reel DRAM

Results: 1 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 133Mhz at CL2, 90 ball BGA (8mmx13mm) RoHS 28In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel
ISSI DRAM 128M, 3.3V, M-SDRAM 4Mx32, 133Mhz, RoHS 7In Stock
480On Order
Min.: 1
Mult.: 1

SDRAM Mobile 128 Mbit 32 bit 133 MHz BGA-90 4 M x 32 8 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32400H Reel
ISSI DRAM 512M 32Mx16 333MHz DDR2 1.8V 196In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320E Reel
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V 130In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 23In Stock
7 500Expected 2027-01-18
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R 5In Stock
1 500On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
Alliance Memory MT48LC64M8A2P-75:C TR
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 Sync DRAM 1In Stock
Min.: 1
Mult.: 1
: 1 000

SDRAM MT48LC Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 4Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R 20In Stock
Min.: 1
Mult.: 1
: 2 500

SDRAM Mobile BGA-90 IS42SM32400H Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 27In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR
23 660Expected 2026-12-21
Min.: 1
Mult.: 1
: 3 000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Commercial Temp - Tape & Reel 10In Stock
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel, Cut Tape
ISSI DRAM 256Mb, 1.8V, 400MHz 16Mx16 DDR2 SDRAM 56In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz WBGA-84 16 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16160B Reel
Infineon Technologies S80KS2562GABHI023
Infineon Technologies DRAM SPCM
2 500On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT, T&R
4 264On Order
Min.: 1
Mult.: 1
: 1 500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
4 997Expected 2027-05-14
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
10 659Expected 2026-09-15
Min.: 1
Mult.: 1
: 1 000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
11 634On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R
10 500On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R
11 413On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R
2 500Expected 2027-08-10
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R
4 500On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V 0 C + 95 C IS43TR16256B Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp
1 500On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R
2 000Expected 2027-08-12
Min.: 1
Mult.: 1
: 2 000

SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
7 498On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
13 122Expected 2027-03-15
Min.: 1
Mult.: 1
: 2 500

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel